2. Test & Measurement
                                                                                                    3. Network, Data & Communications
                                                                                                    4. Fiber Optic Testing
                                                                                                    Print Page

                                                                                                    SPRI-1

                                                                                                    Fiber Optic Tester, 12 Fiber, 6 Motor, Core Alignment, SPARC FIRE Series

                                                                                                    JONARD TOOLS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    JONARD TOOLS SPRI-1
                                                                                                    ManufacturerJONARD TOOLS
                                                                                                    Manufacturer Part NoSPRI-1
                                                                                                    Newark Part No.25AM9862
                                                                                                    Product RangeSPARC FIRE Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 6 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$12,632.100
                                                                                                    3+$12,152.400
                                                                                                    5+$11,912.550
                                                                                                    10+$11,672.700
                                                                                                    25+$11,272.950
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $12,632.10
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    JONARD TOOLS
                                                                                                    ManufacturerJONARD TOOLS
                                                                                                    Manufacturer Part NoSPRI-1
                                                                                                    Newark Part No.25AM9862
                                                                                                    Product RangeSPARC FIRE Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Connector Type-
                                                                                                    Photodetector Type-
                                                                                                    Operating Range dBm Min-
                                                                                                    Operating Range dBm Max-
                                                                                                    Product RangeSPARC FIRE Series
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Product Overview

                                                                                                    SPRI-1 is a SPARC core alignment fusion splicer. It is an advanced ribbon fiber fusion splicer. It ensures impeccable fiber splicing precision, reliability, and efficiency. Engineered for fiber optic professionals, it combines rapid splicing times with cutting-edge features, offering a seamless and dependable splicing experience even in challenging environments.

                                                                                                    • Splices fiber optic cables in as little as 15 secs for ribbon fiber or 9 secs for single fibers
                                                                                                    • Pressure heater technology reduces heating time to only 20seconds
                                                                                                    • Versatile fiber holders to easily switch between different sizes of ribbon fibers
                                                                                                    • Improved lighting for higher visibility in dark settings
                                                                                                    • Intuitive full touch screen for enhanced user experience
                                                                                                    • 9000mAh battery provides up to 220 cycles (splicing and heating) on one charge
                                                                                                    • Rugged design with water resistance (IPx2), shock resistance and dust resistance (IP5X)
                                                                                                    • On-board memory stores up to 5,000 test results

                                                                                                    Contents

                                                                                                    TFS-100 handheld thermal stripper for ribbon or simplex, JIC-375 fiber optic stripper (three hole), JIC-186 Wire & Kevlar® cutting shears, FDC-66 Fiber scraps disposal can, CWP-125 pointed cotton swabs(pack of 125), 2 x FW-5 fiber wipes(pack of 5), FSP-RI, FH-SOC, FH-SOCSR, ADP-65JH, FSP-E50, ADP-PC, H-2000, FSP-STP, FSP-CTR, FSP-B7000, FH-250, FH-12, FSP-DC, FSP-FT, FSP-FTP, FSP-SC, FC-SC, FCR-800, FSP-WCB, FSP-SBB, FSP-FBB, FH-200250 200-250, FH-200250B200-250 B.

                                                                                                    Technical Specifications

                                                                                                    Connector Type

                                                                                                    -

                                                                                                    Operating Range dBm Min

                                                                                                    -

                                                                                                    Product Range

                                                                                                    SPARC FIRE Series

                                                                                                    Photodetector Type

                                                                                                    -

                                                                                                    Operating Range dBm Max

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (21-Jan-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product