• Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
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
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
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
                                                                                                  2. Test & Measurement
                                                                                                  3. Network, Data & Communications
                                                                                                  4. Network Analyzer Kits
                                                                                                  Print Page

                                                                                                  LIQ-KIT-87-5

                                                                                                  Troubleshooter Kit, Cable/Network, Multimeter, Clips, Duffle Bag, Case

                                                                                                  FLUKE
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  FLUKE LIQ-KIT-87-5
                                                                                                  ManufacturerFLUKE
                                                                                                  Manufacturer Part NoLIQ-KIT-87-5
                                                                                                  Newark Part No.77AK9924
                                                                                                  Product RangeLinkIQ Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  1 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Available in quantity shown
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$3,311.000
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $3,311.00
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  FLUKE
                                                                                                  ManufacturerFLUKE
                                                                                                  Manufacturer Part NoLIQ-KIT-87-5
                                                                                                  Newark Part No.77AK9924
                                                                                                  Product RangeLinkIQ Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Kit ContentsCable/Network Tester, Patch Cord, AC Charger, Coupler, Probe, Multimeter, Clips, Duffle Bag, Case
                                                                                                  Product RangeLinkIQ Series
                                                                                                  SVHCNo SVHC (15-Jun-2015)

                                                                                                  Product Overview

                                                                                                  LIQ-KIT-87-5 is an electrical & network troubleshooter kit includes LinkIQ™ Cable+Network Tester kit (LIQ-KIT) and accessories. The LinkIQ™ Cable+Network Tester is the testing solution to verify cable performance up to 10 Gb/s and solve network connectivity problems. LinkIQ validates cable performance using frequency-based measurements and a wire map of the cable under test. The LinkIQ also performs ping tests to verify connectivity and nearest switch diagnostics to identify key network issues and validate switch configuration - eliminating the need for another device. Additional features include Analog and Digital Toning, Port Blink, Remote Office Locators, and the ability to manage results via LinkWare™ PC.

                                                                                                  • Measures length up to 1000ft and provides distance to faults (opens, shorts, unterminated cable)
                                                                                                  • Generate analog/digital tones compatible with IntelliTone probe/Pro3000 to assist in locating cables
                                                                                                  • Blink port light on switch to help identify the connected switch port
                                                                                                  • Compatible with MicroScanner™ PoE remote identifiers for Ethernet outlet identification
                                                                                                  • Touch sensitive gesture-based display
                                                                                                  • Rechargeable li-ion battery
                                                                                                  • Easy Feature and Network Testing Upgrades via USB-C via LinkWare™ PC
                                                                                                  • Charging via standard USB-C port
                                                                                                  • Using the remote ID allows for complete wire map of the cable pairs (identify miswired, split pairs)
                                                                                                  • Save up to 1000 test results on the unit and export to LinkWare™ PC

                                                                                                  Contents

                                                                                                  LinkIQ Cable+Network tester with remote IDs #1-7, RJ45-RJ45 patch cord, AC charger, RJ45/11 universal coupler; IntelliTone Pro 200 probe and duffle bag carrying case; Fluke 87V Industrial Multimeters with TL75 Test Leads (TL175 Eur), AC175 alligator clips, holster with tilt-leg/test lead storage, 80BK temperature probe, 9V battery (installed), C3004IND duffle case.

                                                                                                  Technical Specifications

                                                                                                  Kit Contents

                                                                                                  Cable/Network Tester, Patch Cord, AC Charger, Coupler, Probe, Multimeter, Clips, Duffle Bag, Case

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jun-2015)

                                                                                                  Product Range

                                                                                                  LinkIQ Series

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5B991
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (15-Jun-2015)
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.