• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Test & Measurement
                                                                                                    3. Network, Data & Communications
                                                                                                    4. Network Analyzers
                                                                                                    Print Page

                                                                                                    TNC950AR

                                                                                                    Network Analyzer, TFT LCD Touch Screen, 1Gbps, PoE, DHCP, Gateway, DNS, Net Chaser Series

                                                                                                    PLATINUM TOOLS TNC950AR
                                                                                                    PLATINUM TOOLS TNC950AR
                                                                                                    PLATINUM TOOLS TNC950AR
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerPLATINUM TOOLS
                                                                                                    Manufacturer Part NoTNC950AR
                                                                                                    Newark Part No.52AC1366
                                                                                                    Product RangeNet Chaser Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 3 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$2,787.880
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $2,787.88
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ManufacturerPLATINUM TOOLS
                                                                                                    Manufacturer Part NoTNC950AR
                                                                                                    Newark Part No.52AC1366
                                                                                                    Product RangeNet Chaser Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Meter Display TypeTFT LCD Touch Screen
                                                                                                    Network Speeds1Gbps
                                                                                                    Network FunctionalityPoE, DHCP, Gateway, DNS
                                                                                                    Product RangeNet Chaser Series
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The Net Chaser™ Ethernet speed certifier & network tester.

                                                                                                    • Test and speed certify Ethernet network cables to 1GB
                                                                                                    • Port discovery, IPV4 support, network mapping, VLAN discovery and traceroute
                                                                                                    • Ping to a specific IP or URL address, ping up to 8 IP targets at a time
                                                                                                    • Link light to identify location on a hub/switch/router port
                                                                                                    • Verifies DHCP connectivity and DNS, discovers CDP and LLDP protocols
                                                                                                    • BERT, SNR, skew and tone generation
                                                                                                    • Measures and displays length for each pair in feet or meters
                                                                                                    • Detects length to opens & shorts
                                                                                                    • Verifies continuity for RJ45 and coax cables
                                                                                                    • Saves test results and easily uploaded to a computer

                                                                                                    Applications

                                                                                                    Test & Measurement

                                                                                                    Contents

                                                                                                    Net Chaser™ main unit, Active remote, Power supply (2), 8GB SD card, Micro USB cable, FTP patch cable, RJ45 port saver (2), Hanging strap and clip (2), Large carrying case, F-connector (F81), User manual.

                                                                                                    Technical Specifications

                                                                                                    Meter Display Type

                                                                                                    TFT LCD Touch Screen

                                                                                                    Network Functionality

                                                                                                    PoE, DHCP, Gateway, DNS

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Network Speeds

                                                                                                    1Gbps

                                                                                                    Product Range

                                                                                                    Net Chaser Series

                                                                                                    Technical Docs (2)

                                                                                                    Operating Instructions EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.