Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Product Information
ManufacturerPROSKIT INDUSTRIES
Manufacturer Part No72-11450
Newark Part No.42X9550
Meter Display Type-
Network Speeds-
Network Functionality-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Telephone Butt Test Set comes with all the functions you need to be more productive in the field, It was approved by IEC/EN 60529 IP54 for waterproof and dustproof test, and features the latest improvements to drop protection reliability. This is a smart operation unit used by installer, repair technicians and other authorized personnel to test copper wire voice subscriber lines. It is easy to use, features Line voltage test, continuity test, two-way hands-free amplified speakerphone, speed dialing, low battery indicator and a rugged locking belt clip.
- Complied with IP54 Dustproof & Waterproof tests
- Drop Protection
- CE approved
- High impedance monitor
- Outer-lead voltage LED indicators
- On/off checking feature checks out if telecom line is connected well.
- Continuous polarity LED indicators.
- Speakerphone for convenient hands-free two-way conversation
- Tone and pulse operation
- Store up to twelve 16-digit numbers in repeat dialer (speed dialing), plus extra number store in M1 button.
- Last number redial feature.
- PBX pause button.
- Mute switch
- Electronic switch controls the volume of the speakerphone/monitor.
- Automatic shut-off feature turns off speaker after five minutes of inactivity
- Battery low-voltage LED indictors
- Audible electronic ringer
- Relocatable steel locking belt clip
- Angled Bed of Nails allows it stab into the cable, and the auxiliary RJ-11Modular plug can be inserted directly into telecom jack.
Technical Specifications
Meter Display Type
-
Network Functionality
-
SVHC
No SVHC (25-Jun-2025)
Network Speeds
-
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate