NI
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
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
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
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
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
                                                                                                  2. Test & Measurement
                                                                                                  3. Network, Data & Communications
                                                                                                  4. Network Analyzers
                                                                                                  Print Page

                                                                                                  72-6706

                                                                                                  Network Analyzer, Lan Tester, LED, Network Analyzer

                                                                                                  Date/Lot Code

                                                                                                  TENMA
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  TENMA 72-6706
                                                                                                  TENMA 72-6706
                                                                                                  TENMA 72-6706
                                                                                                  ManufacturerTENMA
                                                                                                  Manufacturer Part No72-6706
                                                                                                  Newark Part No.18C2275
                                                                                                  Product RangeNetwork Analyzer
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  20 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$88.190
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $88.19
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  TENMA
                                                                                                  ManufacturerTENMA
                                                                                                  Manufacturer Part No72-6706
                                                                                                  Newark Part No.18C2275
                                                                                                  Product RangeNetwork Analyzer
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Meter Display TypeLED
                                                                                                  Network Speeds-
                                                                                                  Network Functionality-
                                                                                                  Product RangeNetwork Analyzer
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The Tenma Multi-Network and Modular Cable Tester easily reads the correct pin configuration of 10Base-T cable (Category 5, 5e and 6), 10Base-2 cable (coax), RJ-45 and RJ-11 modular cables, 356A, TIA-568A/568B and Token Ring cable by comparing transmitting end to the corresponding receiving end

                                                                                                  • Easy verification of cable continuity, open, short and miswiring
                                                                                                  • Remote terminator tests installed cables up to 1000' in length
                                                                                                  • Ground test
                                                                                                  • Auto or manual scanning of pin-outs
                                                                                                  • 12 month limited warranty *view Terms & Conditions for details

                                                                                                  Applications

                                                                                                  Test & Measurement, Maintenance & Repair, Communications & Networking

                                                                                                  Contents

                                                                                                  Two BNC adaptor cables, BNC male/male adaptor, RJ-45 modular cable, Carrying case and owners manual

                                                                                                  Technical Specifications

                                                                                                  Meter Display Type

                                                                                                  LED

                                                                                                  Network Functionality

                                                                                                  -

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Network Speeds

                                                                                                  -

                                                                                                  Product Range

                                                                                                  Network Analyzer

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Operating Instructions EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:3A992A
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability

                                                                                                  Date/Lot Code

                                                                                                  Prop65WarningIconWARNINGProposition 65
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.