ALPHAWIRE
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
                                                                                                    2. Test & Measurement
                                                                                                    3. Network, Data & Communications
                                                                                                    4. Network Analyzer Kits
                                                                                                    Print Page

                                                                                                    LIQ-KIT-IE

                                                                                                    Network Tester Kit, Ethernet Cable, Multi-Connector Adapter w/Magnetic Strap, USB Cables, ID Holder

                                                                                                    FLUKE NETWORKS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    FLUKE NETWORKS LIQ-KIT-IE
                                                                                                    FLUKE NETWORKS LIQ-KIT-IE
                                                                                                    FLUKE NETWORKS LIQ-KIT-IE
                                                                                                    FLUKE NETWORKS LIQ-KIT-IE
                                                                                                    FLUKE NETWORKS LIQ-KIT-IE
                                                                                                    FLUKE NETWORKS LIQ-KIT-IE
                                                                                                    ManufacturerFLUKE NETWORKS
                                                                                                    Manufacturer Part NoLIQ-KIT-IE
                                                                                                    Newark Part No.37AJ4669
                                                                                                    Product RangeLinkIQ Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 4 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$4,588.470
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $4,588.47
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    FLUKE NETWORKS
                                                                                                    ManufacturerFLUKE NETWORKS
                                                                                                    Manufacturer Part NoLIQ-KIT-IE
                                                                                                    Newark Part No.37AJ4669
                                                                                                    Product RangeLinkIQ Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Kit ContentsMulti-Connector Adapter w/Magnetic Strap, USB Cables, Patch Cords, Hanging Strap with ID Holder, Bag
                                                                                                    Product RangeLinkIQ Series
                                                                                                    SVHCNo SVHC (15-Jun-2015)

                                                                                                    Product Overview

                                                                                                    LIQ-KIT-IE is a LinkIQ™ industrial Ethernet cable+network test kit. LinkIQ™ industrial Network+Cable tester is designed to provide trusted cable testing along with network testing professionals need to do their jobs.  LinkIQ™ validates cable performance (up to 10 Gig) using frequency-based measurements and provides distance to fault information along with a wire map of the cable under test. The LinkIQ™ also performs nearest switch diagnostics to identify key network issues and validate switch configuration eliminating the need of using another device. Additional features include, Analog and Digital Toning, Port Blink, 802.1x authentication, Remote Office Locators, and the ability to manage results via LinkWare™ PC.

                                                                                                    • Support all industrial Ethernet Protocols (EtherNet/IP, PROFINET, EtherCAT, and others)
                                                                                                    • Install and troubleshoot PoE devices via Switch Negotiation and PoE Load test
                                                                                                    • Displays switch name, port number, data rates and VLAN
                                                                                                    • Displays cable length, wire map and distance
                                                                                                    • Manage results and print reports from LinkWare™ PC

                                                                                                    Contents

                                                                                                    LinkIQ cable+network tester with remote IDs #1-7, RJ45-RJ45 patch cord, AC charger, RJ45/11 universal coupler, IntelliTone Pro 200 probe and duffle bag carrying case, Pro-Tool Kit IS60 with D914S impact tool, D-Snips, Cable stripper, EverSharp 66/110 cut blade, Sharpie® & LED flashlight.

                                                                                                    Technical Specifications

                                                                                                    Kit Contents

                                                                                                    Multi-Connector Adapter w/Magnetic Strap, USB Cables, Patch Cords, Hanging Strap with ID Holder, Bag

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jun-2015)

                                                                                                    Product Range

                                                                                                    LinkIQ Series

                                                                                                    Technical Docs (2)

                                                                                                    Selection Guide EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:5B991
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:No SVHC (15-Jun-2015)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product