2. Test & Measurement
                                                                                                    3. Network, Data & Communications
                                                                                                    4. Network Analyzer Kits
                                                                                                    Print Page

                                                                                                    FTK1300

                                                                                                    Network Analyzer Kit, SimpliFiber Pro Power Meter, 850/1300 Multimode Source, VisiFault, FiberViewer

                                                                                                    FLUKE NETWORKS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    FLUKE NETWORKS FTK1300
                                                                                                    ManufacturerFLUKE NETWORKS
                                                                                                    Manufacturer Part NoFTK1300
                                                                                                    Newark Part No.45P6663
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    FLUKE NETWORKS
                                                                                                    ManufacturerFLUKE NETWORKS
                                                                                                    Manufacturer Part NoFTK1300
                                                                                                    Newark Part No.45P6663
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Kit ContentsSimpliFiber Pro Power Meter, 850/1300 Multimode Source, VisiFault VFL, FiberViewer, Remote ID Source
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (15-Jun-2015)

                                                                                                    Product Overview

                                                                                                    Simple-to-use fibre-loss tester with advanced time-saving features.

                                                                                                    • Single-port, simultaneous dual-wavelength feature completes testing in half the time
                                                                                                    • Saves measurements from both wavelengths into one record
                                                                                                    • Additional 1490 and 1625 nm wavelengths extends product use to broader applications
                                                                                                    • CheckActive feature emits an audible tone and displays an icon when a live fibre is detected
                                                                                                    • FindFiber Remote ID enables one individual to quickly identify cable connections or routings
                                                                                                    • Min/Max capability automates precision tracking of intermittent power fluctuations
                                                                                                    • Large internal memory save 1000 results which enables continuous testing and recording
                                                                                                    • LinkWare Cable Test Management software helps analyze test results & create test reports

                                                                                                    Applications

                                                                                                    Sensing & Instrumentation, Signal Processing, Test & Measurement, Communications & Networking

                                                                                                    Contents

                                                                                                    Multimode Fibre Verification Kit with FT120 FiberViewer – Includes SimpliFiber Pro optical power meter, 850/1300 multimode source, VisiFault VFL, FT120 FiberViewer, FindFiber Remote ID source, and carrying case; SC, ST, and LC power meter adapters.

                                                                                                    Technical Specifications

                                                                                                    Kit Contents

                                                                                                    SimpliFiber Pro Power Meter, 850/1300 Multimode Source, VisiFault VFL, FiberViewer, Remote ID Source

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jun-2015)

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:No SVHC (15-Jun-2015)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product