ALPHAWIRE
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
                                                                                                    2. Test & Measurement
                                                                                                    3. Network, Data & Communications
                                                                                                    4. Network Analyzer Kits
                                                                                                    Print Page

                                                                                                    LIQ-DUO-KIT-1475

                                                                                                    Cable & Network Tester Kit, Optical Power Meter, Visual Fault Locator, Universal Adaptor, Strap

                                                                                                    FLUKE NETWORKS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    FLUKE NETWORKS LIQ-DUO-KIT-1475
                                                                                                    ManufacturerFLUKE NETWORKS
                                                                                                    Manufacturer Part NoLIQ-DUO-KIT-1475
                                                                                                    Newark Part No.24AM0247
                                                                                                    Product RangeLinkIQ Duo Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 10 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$12,297.990
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $12,297.99
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    FLUKE NETWORKS
                                                                                                    ManufacturerFLUKE NETWORKS
                                                                                                    Manufacturer Part NoLIQ-DUO-KIT-1475
                                                                                                    Newark Part No.24AM0247
                                                                                                    Product RangeLinkIQ Duo Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Kit ContentsLIQ-200-DUO-KIT+Optical Pwr Meter, Visual Fault Locator, Univ Adaptor, Strap, Case, 2x AAA Batteries
                                                                                                    Product RangeLinkIQ Duo Series
                                                                                                    SVHCNo SVHC (15-Jun-2015)

                                                                                                    Product Overview

                                                                                                    LIQ-DUO-KIT-1475 is a LIQ-DUO-KIT with remote ID’s, toner and FTK1475 single mode & multimode fiber optic test kit. The LinkIQ™ Cable+Network Tester is the testing solution to verify cable performance up to 10 Gb/s and solve network connectivity problems. The LinkIQ tester validates cable performance using frequency-based measurements and a wire map of the cable under test. It also performs ping tests to verify connectivity and nearest switch diagnostics to identify key network issues and validate switch configuration - eliminating the need for another device. Additional features include Analog and Digital Toning, Port Blink, Remote Office Locators, and the ability to manage results via LinkWare™ PC.

                                                                                                    • Cable performance testing up to 10GBASE-T plus troubleshooting (distance to fault, wire map, toning)
                                                                                                    • IPv4 and v6 ping, nearest switch diagnostics (IP address, name, port/VLAN number and data rates)
                                                                                                    • Detect and test PoE power under load to Class 8
                                                                                                    • Manage results and print reports from LinkWare™ PC
                                                                                                    • Multiple-language interface support
                                                                                                    • RJ45 port for connection to cable or switch port
                                                                                                    • Blink port light on switch
                                                                                                    • Compatible with MicroScanner™ PoE Remote Identifiers
                                                                                                    • Touchscreen color display provides clear, easy-to-use controls
                                                                                                    • Rechargeable Li-Ion battery via standard USB-C port

                                                                                                    Contents

                                                                                                    LinkIQ™ Duo with remote IDs #1-7, RJ45-RJ45 patch cord, AC charger, RJ45/11 universal coupler, IntelliTone Pro 200 probe, Duffle bag carrying case, SimpliFiber Pro optical power meter, 850/1300 multimode source, 1310/1550 single mode source, VisiFault VFL, 2 x FindFiber Remote ID sources, Magnetic strap attachments, Carrying case, SC, ST and LC power meter adapters, FiberInspector Micro with Prob, Display, 4 UPC tips, Rechargeable batteries, Universal power adapter, NFC-KIT-BOX.

                                                                                                    Technical Specifications

                                                                                                    Kit Contents

                                                                                                    LIQ-200-DUO-KIT+Optical Pwr Meter, Visual Fault Locator, Univ Adaptor, Strap, Case, 2x AAA Batteries

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jun-2015)

                                                                                                    Product Range

                                                                                                    LinkIQ Duo Series

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    3 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (15-Jun-2015)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product