• Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
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
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
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
                                                                                                  2. Test & Measurement
                                                                                                  3. Network, Data & Communications
                                                                                                  4. Fiber Optic Testing
                                                                                                  Print Page

                                                                                                  OFP-CFP-SI 120

                                                                                                  Fiber Optic Tester, OptiFiber® Pro Singlemode OTDR Kit , LC Fiber Optic, Indium Gallium Arsenide

                                                                                                  FLUKE NETWORKS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  FLUKE NETWORKS OFP-CFP-SI 120
                                                                                                  FLUKE NETWORKS OFP-CFP-SI 120
                                                                                                  FLUKE NETWORKS OFP-CFP-SI 120
                                                                                                  ManufacturerFLUKE NETWORKS
                                                                                                  Manufacturer Part NoOFP-CFP-SI 120
                                                                                                  Newark Part No.96W1996
                                                                                                  Product RangeOptiFiber Pro Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 3 week(s)

                                                                                                  Product Information

                                                                                                  FLUKE NETWORKS
                                                                                                  ManufacturerFLUKE NETWORKS
                                                                                                  Manufacturer Part NoOFP-CFP-SI 120
                                                                                                  Newark Part No.96W1996
                                                                                                  Product RangeOptiFiber Pro Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Connector TypeLC Fiber Optic
                                                                                                  Photodetector TypeIndium Gallium Arsenide
                                                                                                  Operating Range dBm Min0dBm
                                                                                                  Operating Range dBm Max-70dBm
                                                                                                  Product RangeOptiFiber Pro Series
                                                                                                  SVHCNo SVHC (15-Jun-2015)

                                                                                                  Product Overview

                                                                                                  The OFP-CFP-SI 120 is an OptiFiber® Pro and CertiFiber Pro Single mode Kit with inspection. The OptiFiber Pro is the first OTDR built from the ground up for enterprise fibre optic cabling testing. OptiFiber Pro is focused on reducing costs while enhancing productivity and improving network reliability. It elevates fibre optic testing with the industry’s only smartphone interface that turns a technician into a fibre expert. The data centre OTDR configuration eliminates uncertainty and errors that occur when testing data centre fibre. Its ultra-short dead zones enable testing of fibre patch cords in virtualized data centres. These capabilities, plus the fastest-in-the-industry trace times, make the OptiFiber Pro OTDR a must-have tool. The SmartLoop OTDR enables automated testing and analysis of two fibres in a single test. This patent pending process automatically separates the two fibres for individual pass/fail analysis, display and reporting.

                                                                                                  • Accelerate fibre certification with the fastest set-up and trace times
                                                                                                  • First OTDR with a smartphone user-interface
                                                                                                  • Industry's shortest event and attenuation dead zones
                                                                                                  • Instantaneous bi-directional averaging results included at no charge
                                                                                                  • Improve resource utilization with custom configurations for projects and users
                                                                                                  • Simplify use with DataCenter OTDR™ mode and EventMap™ view
                                                                                                  • Compatible with Linkware™ Live

                                                                                                  Applications

                                                                                                  Test & Measurement, Industrial, Fibre Optics, Communications & Networking, Portable Devices, Consumer Electronics

                                                                                                  Contents

                                                                                                  Versiv Mainframe and Remote, OptiFiber Pro Single mode OTDR module, 2x CertiFiber Pro SingleMode OLTS modules, 2x HandStraps, 2x Shoulder straps, 2x Carry cases, USB interface cable, 2x Versiv software CD, 2x AC chargers, 2x OneClick cleaners, 2x SC/LC Single mode launch cables, OTDR source LC adapter, USB fibre inspection video probe with 4 tips, SC/SC simplex adaptor, 2x LC/LC simplex adaptor, SC/LC MM TRC kit, TRC carry case, 2 Launch Fibre hanging straps and magnets and User guide.

                                                                                                  Technical Specifications

                                                                                                  Connector Type

                                                                                                  LC Fiber Optic

                                                                                                  Operating Range dBm Min

                                                                                                  0dBm

                                                                                                  Product Range

                                                                                                  OptiFiber Pro Series

                                                                                                  Photodetector Type

                                                                                                  Indium Gallium Arsenide

                                                                                                  Operating Range dBm Max

                                                                                                  -70dBm

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jun-2015)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (15-Jun-2015)
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.