ALPHAWIRE
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
                                                                                                    2. Test & Measurement
                                                                                                    3. Network, Data & Communications
                                                                                                    4. Fiber Optic Testing
                                                                                                    Print Page

                                                                                                    VISIFAULT

                                                                                                    Fiber Optic Tester, Laser, SFF, VisiFault

                                                                                                    FLUKE NETWORKS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    FLUKE NETWORKS VISIFAULT
                                                                                                    FLUKE NETWORKS VISIFAULT
                                                                                                    FLUKE NETWORKS VISIFAULT
                                                                                                    ManufacturerFLUKE NETWORKS
                                                                                                    Manufacturer Part NoVISIFAULT
                                                                                                    Newark Part No.56J8969
                                                                                                    Product RangeVisiFault
                                                                                                    Also Known As754082027546
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    4 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$539.750
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $539.75
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    FLUKE NETWORKS
                                                                                                    ManufacturerFLUKE NETWORKS
                                                                                                    Manufacturer Part NoVISIFAULT
                                                                                                    Newark Part No.56J8969
                                                                                                    Product RangeVisiFault
                                                                                                    Also Known As754082027546
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Connector TypeSFF
                                                                                                    Photodetector Type-
                                                                                                    Operating Range dBm Min-
                                                                                                    Operating Range dBm Max-
                                                                                                    Product RangeVisiFault
                                                                                                    SVHCNo SVHC (15-Jun-2015)

                                                                                                    Product Overview

                                                                                                    VISIFAULT is a Visual Fault Locator (VFL) - cable continuity tester locates fibers, finds faults, verifies continuity and polarity. You can diagnose and repair simple fiber link problems with Fluke Networks' VisiFault™ VFL. The laser-powered VFL is a cable continuity tester that locates fibers, verifies cable continuity and polarity. This cable continuity tester helps find breaks in cables, connectors and splices. Continuous and flashing modes make for easier identification. Compatible with 2.5mm and 1.25mm connectors for easy connection. Ruggedly constructed for demanding field-testing. This visual fault locator has a long battery life for hours of use. VisiFault incorporates an energy-absorbing holster over an impact-resistant case to withstand drops, impacts and rough treatment, ensuring years of trouble-free operation. Together with a heavy-duty tethered end cap to protect the fiber adapter, VisiFault is the VFL for demanding field applications.

                                                                                                    • Bright red visible laser light, features continuous and flashing modes for easier identification
                                                                                                    • Accelerates end-to-end fiber continuity checks
                                                                                                    • Speeds fiber tracing and identification
                                                                                                    • Aids in location of fiber faults including tight bends, breaks and bad connectors
                                                                                                    • Integrated universal 2.5mm adapter makes for easy connection to SC, ST, FC, and FJ connectors
                                                                                                    • Optional 1.25mm adapter allows for connection to LC and MU connectors
                                                                                                    • Attach VisiFault to belt using a lanyard or a carrying case so it is always on hand when you need it
                                                                                                    • Two AA batteries gives you more than 80 hours of continuous mode battery life
                                                                                                    • Multimode(3Km) and single mode (4Km) fiber compatibility, 650nm (visible wavelength)
                                                                                                    • Rugged body survives drops, impacts, vibration and ergonomically designed compact case for field use

                                                                                                    Technical Specifications

                                                                                                    Connector Type

                                                                                                    SFF

                                                                                                    Operating Range dBm Min

                                                                                                    -

                                                                                                    Product Range

                                                                                                    VisiFault

                                                                                                    Photodetector Type

                                                                                                    -

                                                                                                    Operating Range dBm Max

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jun-2015)

                                                                                                    Technical Docs (5)

                                                                                                    Technical Data Sheet EN

                                                                                                    One Page Summary EN

                                                                                                    Enhanced Product Overview EN

                                                                                                    Miscellaneous EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    2 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A992
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (15-Jun-2015)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product