Print Page
GOPM02
Fiber Optic Tester, Adapter, Indium Gallium Arsenide, -40 dBm, 26 dBm, fiberTOOLS Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEMPO COMMUNICATIONS
Manufacturer Part NoGOPM02Copy
Newark Part No.31AH1842
Product RangefiberTOOLS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Product Information
ManufacturerTEMPO COMMUNICATIONS
Manufacturer Part NoGOPM02Copy
Newark Part No.31AH1842
Product RangefiberTOOLS Series
Technical Datasheet
Connector TypeAdapter
Photodetector TypeIndium Gallium Arsenide
Operating Range dBm Min-40dBm
Operating Range dBm Max26dBm
Product RangefiberTOOLS Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Micro optical power meter
- Wide measurement range (+26 to -70dBm)
- High power CATV range (+26 to -50dBm)
- Optional VFL for safe and effective fault locating
- Singlemode and multimode compatible
- Calibrated wavelengths of 850/1300/1310/1490/1550/1625nm
- 270Hz, 1kHz and 2kHz tone detect
- Auto power off
Contents
Micro OPM with/without VFL, Lanyard, Instruction sheet, 2 AAA batteries.
Technical Specifications
Connector Type
Adapter
Operating Range dBm Min
-40dBm
Product Range
fiberTOOLS Series
Photodetector Type
Indium Gallium Arsenide
Operating Range dBm Max
26dBm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate