2. Test & Measurement
                                                                                                    3. Network, Data & Communications
                                                                                                    4. Fiber Optic Testing Kits
                                                                                                    Print Page

                                                                                                    TK-185PON

                                                                                                    FTTH PREP KIT, PON POWER METER

                                                                                                    JONARD TOOLS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    JONARD TOOLS TK-185PON
                                                                                                    ManufacturerJONARD TOOLS
                                                                                                    Manufacturer Part NoTK-185PON
                                                                                                    Newark Part No.69AJ5456
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    1 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$1,044.950
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $1,044.95
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    JONARD TOOLS
                                                                                                    ManufacturerJONARD TOOLS
                                                                                                    Manufacturer Part NoTK-185PON
                                                                                                    Newark Part No.69AJ5456
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Kit ContentsPassive Optical N/W Pwr Meter PON-50, Connector Cleaner, Stripper, Cleaver, Dry Wipes, VFLKit, Case
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Product Overview

                                                                                                    FTTH prep kit with PON power meter offers cleaning and preparation products for use on 1.25mm and 2.5mm connector end-faces and bulkhead adapters.

                                                                                                    • Fibre stripper strips the 1.6-3mm fibre jacket
                                                                                                    • 600-900 micron buffer coating and 250 micron cable down to expose the 125 micron glass fibre
                                                                                                    • Fibre cleaver cleaves either 900µm buffered or 250µm coated fibre
                                                                                                    • Perfectly suited for mechanical splicing and quick field termination of fibre connectors
                                                                                                    • Wet wipes made with nonabrasive residue-free 91% isopropyl alcohol solvent for cleaning end-faces
                                                                                                    • Visual fault locator identifies breakpoints, leaks, poor connections and stress points in FOC
                                                                                                    • Enclosed in our H-22 rugged nylon carrying case for safety and convenience

                                                                                                    Contents

                                                                                                    FTTH prep Kit w/ PON power meter, 2.5mm fibre connector cleaner, Precision fibre cleaver, Three hole fibre optic stripper, Dry wipes for cleaning fibre, Rugged carrying case with straps, Fibre drop cable stripper, Visual fault locator kit, Wire & Kevlar® cutting shears, Fibre scraps disposal can, Passive optical network power meter for BPON/EPON.

                                                                                                    Technical Specifications

                                                                                                    Kit Contents

                                                                                                    Passive Optical N/W Pwr Meter PON-50, Connector Cleaner, Stripper, Cleaver, Dry Wipes, VFLKit, Case

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (21-Jan-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product