ALPHAWIRE
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
                                                                                                    2. Test & Measurement
                                                                                                    3. Network, Data & Communications
                                                                                                    4. Fiber Optic Testing Kits
                                                                                                    Print Page

                                                                                                    TK-160

                                                                                                    FIBER PREP OPTIC TEST KIT

                                                                                                    JONARD TOOLS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    JONARD TOOLS TK-160
                                                                                                    ManufacturerJONARD TOOLS
                                                                                                    Manufacturer Part NoTK-160
                                                                                                    Newark Part No.02AC2181
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 2 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$599.950
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $599.95
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    JONARD TOOLS
                                                                                                    ManufacturerJONARD TOOLS
                                                                                                    Manufacturer Part NoTK-160
                                                                                                    Newark Part No.02AC2181
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Kit ContentsCable Strip/Ring Tool, Stripper, Conn Cleaner, LED Flashlight, Cable/Span Slitter, Wipes, Tool Case
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Product Overview

                                                                                                    TK-160 is a fiber prep kit with FCC & VFL (includes the FCC-125 & FCC-250 fiber connector cleaners 1.25mm & 2.5mm and the visual fault Locator). This fiber preparation kit provides you with all of the tools needed to access and prepare a fiber optic cable for termination. FCC-125 & FCC-250 provides exceptional cleaning performance on 1.25 and 2.5mm ferrules in recessed fiber optic adapters or individual FC, SC, and ST connectors. JIC-375 strips the 1.6 mm-3 mm fiber jacket, 600-900 micron buffer coating, and 250 micron coating of fiber cables to expose the 125 micron glass fiber. JIC-186 is perfect for cutting Kevlar®, cabling insulation, tape, cable ties, and other materials with ease. CSR-1575, FOD-2000, MS-6, and CST-1900 slit and ring a variety of fiber optic cables. Also includes cutting shears, pliers, fiber wipes, flashlight, and multi-bit screwdriver in a rugged case.

                                                                                                    • Dimension is 10" x 11" x 8"

                                                                                                    Contents

                                                                                                    JIC-375 three hole fiber optic stripper, JIC-186 Wire & Kevlar cutting shears, CSR-1575 cable slit & ring tool, FOD-2000 fiber optic drop cable slitter, MS-6 mid span slitter, CST-1900 round cable strip & ring tool, JIC-2288 8" diagonal cutting pliers, D-61 6-in-1 multi-bit screwdriver with Phillips, JIC-842 long nose and side cutting pliers, FCC-125 and FCC-250 fiber connector cleaner, VFL-150 visual fault locator kit, FW-5 wet fiber wipes, FL-2000 LED flashlight with zoom lens, H-90 tool case.

                                                                                                    Technical Specifications

                                                                                                    Kit Contents

                                                                                                    Cable Strip/Ring Tool, Stripper, Conn Cleaner, LED Flashlight, Cable/Span Slitter, Wipes, Tool Case

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (21-Jan-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product