| Quantity | Price |
|---|---|
| 1+ | $599.950 |
Product Information
Product Overview
TK-160 is a fiber prep kit with FCC & VFL (includes the FCC-125 & FCC-250 fiber connector cleaners 1.25mm & 2.5mm and the visual fault Locator). This fiber preparation kit provides you with all of the tools needed to access and prepare a fiber optic cable for termination. FCC-125 & FCC-250 provides exceptional cleaning performance on 1.25 and 2.5mm ferrules in recessed fiber optic adapters or individual FC, SC, and ST connectors. JIC-375 strips the 1.6 mm-3 mm fiber jacket, 600-900 micron buffer coating, and 250 micron coating of fiber cables to expose the 125 micron glass fiber. JIC-186 is perfect for cutting Kevlar®, cabling insulation, tape, cable ties, and other materials with ease. CSR-1575, FOD-2000, MS-6, and CST-1900 slit and ring a variety of fiber optic cables. Also includes cutting shears, pliers, fiber wipes, flashlight, and multi-bit screwdriver in a rugged case.
- Dimension is 10" x 11" x 8"
Contents
JIC-375 three hole fiber optic stripper, JIC-186 Wire & Kevlar cutting shears, CSR-1575 cable slit & ring tool, FOD-2000 fiber optic drop cable slitter, MS-6 mid span slitter, CST-1900 round cable strip & ring tool, JIC-2288 8" diagonal cutting pliers, D-61 6-in-1 multi-bit screwdriver with Phillips, JIC-842 long nose and side cutting pliers, FCC-125 and FCC-250 fiber connector cleaner, VFL-150 visual fault locator kit, FW-5 wet fiber wipes, FL-2000 LED flashlight with zoom lens, H-90 tool case.
Technical Specifications
Cable Strip/Ring Tool, Stripper, Conn Cleaner, LED Flashlight, Cable/Span Slitter, Wipes, Tool Case
No SVHC (21-Jan-2025)
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate