Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $671.890 |
Price for:Each
Minimum: 1
Multiple: 1
$671.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIMPSON
Manufacturer Part No12271 (160)Copy
Newark Part No.62F1723
Technical Datasheet
Resistance Measurement Range0ohm to 30Mohm
Voltage Measuring Range DC250mV to 1000V
Voltage Measuring Range AC2.5V to 1000V
Current Measuring Range DC50µA to 500mA
Current Measuring Range AC-
Range SelectionManual
External Height115.9mm
External Width84.1mm
External Depth44.5mm
Weight340g
Product Range-
SVHCTo Be Advised
Product Overview
The 12271 (160) is a 160® Handi-VOM shock resistant Analogue Volt-Ohm-Meter combines the performance and reliability of the famous Simpson 260 in a convenient hand-held package. The self-shielding taut-band movement features outstanding repeatability and resistance to stray magnetic fields. Internal circuits protect the meter from accidental overload.
- Smallest and handiest device
- Ideal for nulling, peaking and trend information
- Quick, positive yes/no checks for voltage, current and continuity
- Does not generate RF radiation which can cause interference or trigger external sensitive circuits
- High immunity to voltage transients and RF interference - No expensive chips to wipe out
Applications
Test & Measurement, Industrial, RF Communications
Contents
Analogue Volt-Ohm-Meter, Test leads, Probe tip, 22.5 and 1.5V Batteries.
Technical Specifications
Resistance Measurement Range
0ohm to 30Mohm
Voltage Measuring Range AC
2.5V to 1000V
Current Measuring Range AC
-
External Height
115.9mm
External Depth
44.5mm
Product Range
-
Voltage Measuring Range DC
250mV to 1000V
Current Measuring Range DC
50µA to 500mA
Range Selection
Manual
External Width
84.1mm
Weight
340g
SVHC
To Be Advised
Technical Docs (1)
Alternatives for 12271 (160)
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate