2. Test & Measurement
                                                                                                    3. Multimeters & Clamp Meters
                                                                                                    4. Digital Multimeters - Hand Held
                                                                                                    Print Page

                                                                                                    FLUKE-87V-MAX/E2 KIT

                                                                                                    Digital Multimete Combo Kit, Electrician, Industrial, 87V MAX E2

                                                                                                    FLUKE
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    FLUKE FLUKE-87V-MAX/E2 KIT
                                                                                                    FLUKE FLUKE-87V-MAX/E2 KIT
                                                                                                    FLUKE FLUKE-87V-MAX/E2 KIT
                                                                                                    FLUKE FLUKE-87V-MAX/E2 KIT
                                                                                                    FLUKE FLUKE-87V-MAX/E2 KIT
                                                                                                    FLUKE FLUKE-87V-MAX/E2 KIT
                                                                                                    ManufacturerFLUKE
                                                                                                    Manufacturer Part NoFLUKE-87V-MAX/E2 KIT
                                                                                                    Newark Part No.40AH0536
                                                                                                    Product Range80 Series V
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    8 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPricePromotional price
                                                                                                    1+$848.990$764.100
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $764.10
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    FLUKE
                                                                                                    ManufacturerFLUKE
                                                                                                    Manufacturer Part NoFLUKE-87V-MAX/E2 KIT
                                                                                                    Newark Part No.40AH0536
                                                                                                    Product Range80 Series V
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    DMM FunctionsAC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
                                                                                                    No. of Digits4.5
                                                                                                    DMM Response TypeTrue RMS
                                                                                                    Display Count19999
                                                                                                    Range SelectionAuto, Manual
                                                                                                    Voltage Measure DC Max1kV
                                                                                                    Voltage Measure AC Max1kV
                                                                                                    Current Measure DC Max10A
                                                                                                    Current Measure AC Max10A
                                                                                                    Resistance Measure Max50Mohm
                                                                                                    Manufacturer WarrantyLifetime Warranty
                                                                                                    Product Range80 Series V
                                                                                                    SVHCNo SVHC (15-Jun-2015)

                                                                                                    Product Overview

                                                                                                    FLUKE-87V-MAX/E2 KIT is a 1000V, 10A industrial electrician combo kit. This rugged industrial electrician combo kit is waterproof, dustproof, and built to withstand harsh environments. Rated IP67, it survives drops up to 13ft (4m) and offers up to 8000 hours of battery life. The multimeter operates in extreme temperatures from -40 to 131°F (-40 to 55°C) and features fully insulated 0.11" (3 mm) exposed metal test probes for use in high-energy environments, making it ideal for troubleshooting most electrical problems in industrial settings.

                                                                                                    • Measure up to 1000V AC and DC and measure up to 1A (20A for 30 seconds)
                                                                                                    • Min/max/average recording, plus 250μs peak min-max to capture variations automatically
                                                                                                    • Large display digits, 2-level bright white backlight and backlit keypad buttons
                                                                                                    • Hi resolution 19,999 count display mode
                                                                                                    • Long battery life (800hours)
                                                                                                    • Size is 2.36inch x 3.97inch x 8.46inch (with holster)
                                                                                                    • Limited lifetime warranty
                                                                                                    • Operating temperature range from -15°C to 55°C

                                                                                                    Contents

                                                                                                    FLUKE 87V MAX True-rms digital multimeter, TL224 SureGrip insulated test leads, AC220 SureGrip alligator clips, TL238 SureGrip test probes, ToolPak magnetic meter hanging kit, 80BK-A DMM temperature probe, C35 soft carrying case, Three AA batteries (installed).

                                                                                                    Technical Specifications

                                                                                                    DMM Functions

                                                                                                    AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature

                                                                                                    DMM Response Type

                                                                                                    True RMS

                                                                                                    Range Selection

                                                                                                    Auto, Manual

                                                                                                    Voltage Measure AC Max

                                                                                                    1kV

                                                                                                    Current Measure AC Max

                                                                                                    10A

                                                                                                    Manufacturer Warranty

                                                                                                    Lifetime Warranty

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jun-2015)

                                                                                                    No. of Digits

                                                                                                    4.5

                                                                                                    Display Count

                                                                                                    19999

                                                                                                    Voltage Measure DC Max

                                                                                                    1kV

                                                                                                    Current Measure DC Max

                                                                                                    10A

                                                                                                    Resistance Measure Max

                                                                                                    50Mohm

                                                                                                    Product Range

                                                                                                    80 Series V

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    8 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A992
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (15-Jun-2015)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product