| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $259.990 | $234.000 |
Product Information
Product Overview
The T6 electrical tester with FieldSense technology measure voltage up to 600V ac through the open fork, without test lead contact to live voltage.+ Without opening covers or removing wire nuts. On wires up to AWG 4/0 (120mm²), carrying as much as 200A. It will change user job safer, faster and easier. +Requires capacitive path to ground, provided through user in most applications. Ground connection via test lead may be required in some situations. Simultaneous voltage and current display, shows all power supply measurements at a glance for efficient trouble shooting.
- 600V AC or DC, 0.1 to 200A AC
- Resistance range from 1ohm to 2000ohm
- HOLD button temporarily freezes the reading for easy viewing
- Accepts optional Fluke TPAK magnetic meter hanger for convenient operation
- 600V CAT III safety standards, IEC/EN 61010-1, Pollution Degree 2
- Easy to read display with backlight, 1 year calibration cycle
- Operating temperature range from -10°C to +50°C
- 2 x AA (IEC LR6) 360 hours continuous, typical 200 hours using FieldSense battery type and life
- Dimensions of 61.1mm x 259.3mm x 43.8mm, weight of 0.35Kg (0.78lb)
Contents
T6-600 electrical tester, Attached test leads with removable 4mm probe caps, User documentation.
Technical Specifications
AC Current, AC/DC Voltage, Continuity, Resistance
True RMS
Auto
600V
200A
2 Years
No SVHC (15-Jun-2015)
3.5
1000
600V
-
2kohm
-
Technical Docs (3)
Alternatives for T6-600
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
RoHS
Product Compliance Certificate