2. Test & Measurement
                                                                                                  3. Multimeters & Clamp Meters
                                                                                                  4. Digital Multimeters - Hand Held
                                                                                                  Print Page

                                                                                                  HD160C

                                                                                                  IP67 Heavy Duty Digital Multimeter, 9999 Count, True RMS, Auto, Manual Range, 4 Digit

                                                                                                  AMPROBE - FLUKE
                                                                                                  AMPROBE - FLUKE HD160C
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerAMPROBE - FLUKE
                                                                                                  Manufacturer Part NoHD160C
                                                                                                  Newark Part No.36M2243
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  AMPROBE - FLUKE
                                                                                                  ManufacturerAMPROBE - FLUKE
                                                                                                  Manufacturer Part NoHD160C
                                                                                                  Newark Part No.36M2243
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  DMM FunctionsAC/DC Current, AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance, Temperature
                                                                                                  No. of Digits4
                                                                                                  DMM Response TypeTrue RMS
                                                                                                  Display Count9999
                                                                                                  Range SelectionAuto, Manual
                                                                                                  Voltage Measure DC Max1.5kV
                                                                                                  Voltage Measure AC Max1kV
                                                                                                  Current Measure DC Max2A
                                                                                                  Current Measure AC Max2A
                                                                                                  Resistance Measure Max40Mohm
                                                                                                  Manufacturer Warranty-
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The HD160C is designed for professional use in harsh environments. The meter is rugged and reliable in everyday heavy use applications. The meter is made using waterproof construction to prevent dirt, grime and moisture from entering the case. Built of tough, fire retardant thermoplastic resistant to grease and chemical spills, with all sensitive components shock-mounted for a drop resistant to at least 8ft. HD160C has an extended voltage measurement capability of 1500V dc and 1000V ac. The extended voltage ranges can withstand transients up to 12kV.

                                                                                                  • Measures up to 1500 Vdc and 1000 Vac
                                                                                                  • Rugged autoranging meter with true rms
                                                                                                  • 4 digit LCD display, 9999 counts, with annunciators, menu features and 41 segment bargraph
                                                                                                  • CAT IV 1000 V rated
                                                                                                  • Special sealing for environment and water resistance - IP67 rated
                                                                                                  • Constructed with drop-resistant housing and PCB mounting
                                                                                                  • Measures capacitance, temperature and frequency
                                                                                                  • 10,000 count resolution with bar graph
                                                                                                  • Continuity buzzer
                                                                                                  • Typically 150 hours operation with 9V alkaline battery and Auto power-down

                                                                                                  Applications

                                                                                                  Industrial, Maintenance & Repair, Test & Measurement

                                                                                                  Contents

                                                                                                  Test leads, batteries(installed), users manual, Magne-Grip™ holder with magnetic hanging strap

                                                                                                  Technical Specifications

                                                                                                  DMM Functions

                                                                                                  AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance, Temperature

                                                                                                  DMM Response Type

                                                                                                  True RMS

                                                                                                  Range Selection

                                                                                                  Auto, Manual

                                                                                                  Voltage Measure AC Max

                                                                                                  1kV

                                                                                                  Current Measure AC Max

                                                                                                  2A

                                                                                                  Manufacturer Warranty

                                                                                                  -

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  No. of Digits

                                                                                                  4

                                                                                                  Display Count

                                                                                                  9999

                                                                                                  Voltage Measure DC Max

                                                                                                  1.5kV

                                                                                                  Current Measure DC Max

                                                                                                  2A

                                                                                                  Resistance Measure Max

                                                                                                  40Mohm

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  User Manual EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.