• Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
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
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
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
                                                                                                  2. Test & Measurement
                                                                                                  3. Multimeters & Clamp Meters
                                                                                                  4. Digital Multimeters - Hand Held
                                                                                                  Print Page

                                                                                                  FLK-289/FVF/IR3000

                                                                                                  Handheld Digital Multimeter, FlukeView®, 280 Series, 50000 Count, True RMS, Auto, Manual Range

                                                                                                  FLUKE
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  FLUKE FLK-289/FVF/IR3000
                                                                                                  ManufacturerFLUKE
                                                                                                  Manufacturer Part NoFLK-289/FVF/IR3000
                                                                                                  Newark Part No.71Y9814
                                                                                                  Product Range280 Series
                                                                                                  Also Known As095969799669
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  4 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$1,341.990
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $1,341.99
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  FLUKE
                                                                                                  ManufacturerFLUKE
                                                                                                  Manufacturer Part NoFLK-289/FVF/IR3000
                                                                                                  Newark Part No.71Y9814
                                                                                                  Product Range280 Series
                                                                                                  Also Known As095969799669
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  DMM FunctionsAC/DC Current, AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance, Temperature
                                                                                                  No. of Digits4.75
                                                                                                  DMM Response TypeTrue RMS
                                                                                                  Display Count50000
                                                                                                  Range SelectionAuto, Manual
                                                                                                  Voltage Measure DC Max1kV
                                                                                                  Voltage Measure AC Max1kV
                                                                                                  Current Measure DC Max10A
                                                                                                  Current Measure AC Max10A
                                                                                                  Resistance Measure Max0.5Gohm
                                                                                                  Manufacturer Warranty3 Years
                                                                                                  Product Range280 Series
                                                                                                  SVHCNo SVHC (15-Jun-2015)

                                                                                                  Product Overview

                                                                                                  FLK-289/FVF/IR3000 is a Fluke 289 FlukeView Forms combo kit with ir3000 FC connector. Maximize productivity with the combined Fluke 289 and FlukeView forms combo kit. With built-in data logger and TrendCapture capability, the 289 helps you track down elusive, intermittent problems, monitoring equipment with any of its functions while you do other jobs. FlukeView forms software allows you to overlay your logged data from six meters or six time periods to find cause and effect relationships or for condition monitoring. Turn your data into meaningful graphs and tables for a professional report. The 289/FVF combo kit gives you a practical and affordable approach to predictive maintenance. Suitable for electronics, plant automation, power distribution and electro-mechanical equipment. Compatible with the Fluke ir3000 FC infrared connector, which enables users to share live measurements on your iOS or Android smart device with the Fluke Connect mobile app.

                                                                                                  • TrendCapture quickly graphically displays logged data session
                                                                                                  • Zoom on trend provides unprecedented ability to view and analyze TrendCapture data
                                                                                                  • Selectable AC filter helps display a steadier reading when input signal is changing rapidly or noisy
                                                                                                  • Adjustable recording and auto hold thresholds
                                                                                                  • Large 50,000 count, 1/4 VGA dot matrix display with white backlight
                                                                                                  • Logging function with expanded memory for unattended monitoring of signals over time
                                                                                                  • Save multiple logging sessions before pc download is necessary
                                                                                                  • Low pass filter for accurate voltage and frequency measurements at the same time on noisy equipment
                                                                                                  • LoZ Volts low impedance voltage function prevents false readings due to "ghost" voltage
                                                                                                  • Real time clock for automatic time stamping of saved readings, multi-lingual interface

                                                                                                  Contents

                                                                                                  289 true RMS industrial data logging multimeter, IR3000 FC connector, FlukeView Forms software and cable, TL71 silicone test lead set, AC175 alligator clips, 80BK-A thermocouple probe, TPAK magnetic meter hanger kit, Amp jack plug set, Carrying case.

                                                                                                  Technical Specifications

                                                                                                  DMM Functions

                                                                                                  AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance, Temperature

                                                                                                  DMM Response Type

                                                                                                  True RMS

                                                                                                  Range Selection

                                                                                                  Auto, Manual

                                                                                                  Voltage Measure AC Max

                                                                                                  1kV

                                                                                                  Current Measure AC Max

                                                                                                  10A

                                                                                                  Manufacturer Warranty

                                                                                                  3 Years

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jun-2015)

                                                                                                  No. of Digits

                                                                                                  4.75

                                                                                                  Display Count

                                                                                                  50000

                                                                                                  Voltage Measure DC Max

                                                                                                  1kV

                                                                                                  Current Measure DC Max

                                                                                                  10A

                                                                                                  Resistance Measure Max

                                                                                                  0.5Gohm

                                                                                                  Product Range

                                                                                                  280 Series

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  7 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:3A992A
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (15-Jun-2015)
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.