• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Test & Measurement
                                                                                                    3. Multimeters & Clamp Meters
                                                                                                    4. Clamp Meters
                                                                                                    Print Page

                                                                                                    CM605

                                                                                                    Clamp Meter, Auto, Average, 100 A AC, 600 V AC, 600 V DC, 15 mm Jaw Opening Max.

                                                                                                    AEMC INSTRUMENTS
                                                                                                    AEMC INSTRUMENTS CM605
                                                                                                    AEMC INSTRUMENTS CM605
                                                                                                    AEMC INSTRUMENTS CM605
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerAEMC INSTRUMENTS
                                                                                                    Manufacturer Part NoCM605
                                                                                                    Newark Part No.24R5868
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    128 In Stock
                                                                                                    Ship in 2-3 days(Supplier Direct Ship)
                                                                                                    Order before 9pm EST Standard Shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$219.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $219.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    AEMC INSTRUMENTS
                                                                                                    ManufacturerAEMC INSTRUMENTS
                                                                                                    Manufacturer Part NoCM605
                                                                                                    Newark Part No.24R5868
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    DMM FunctionsAC/DC Current, AC/DC Voltage, Continuity, Resistance
                                                                                                    Current Measure AC Max100A
                                                                                                    Voltage Measure AC Max600V
                                                                                                    Voltage Measure DC Max600V
                                                                                                    Resistance Measure Max10kohm
                                                                                                    DMM Response TypeAverage
                                                                                                    Range SelectionAuto
                                                                                                    No. of Digits3.75
                                                                                                    Jaw Opening Max15mm
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (16-Jul-2019)

                                                                                                    Product Overview

                                                                                                    The Multifunction Clamp-on Meter Model CM605 is an ideal choice for both process and general industrial markets. It is also the perfect instrument for measuring 4 to 20mA process signals, as well as, the higher currents (up to 100A) associated with general industrial monitoring and troubleshooting. The Model CM605 is a versatile device that is capable of measuring both AC/DC voltage, up to 600V, and AC/DC current. It can also measure resistance up to 10kΩ and includes a continuity buzzer to assist in circuit verification. For operator convenience, the Model CM605 can also hold the last reading in the display and capture the peak value at the time of the measurement.

                                                                                                    • 10,000-count LCD Display
                                                                                                    • Tapered Jaws for crowded wiring or areas (Ø .60" - 15mm Jaw Opening)
                                                                                                    • Auto-Ranging & ADC Zero Push-button
                                                                                                    • Data HOLD & PEAK Functions
                                                                                                    • Relative Function to Compare Two Measurements
                                                                                                    • Ohm Range & Continuity Test with Beeper, 600V Protection
                                                                                                    • Batteries: AUTO-OFF and Low Battery Indicator
                                                                                                    • Process loop monitoring
                                                                                                    • Automotive electrical troubleshooting
                                                                                                    • Continuity checking

                                                                                                    Applications

                                                                                                    Industrial, Maintenance & Repair, Test & Measurement, Portable Devices

                                                                                                    Contents

                                                                                                    Test leads, 2 x 1.5V AAA batteries, soft carrying case and user manual.

                                                                                                    Technical Specifications

                                                                                                    DMM Functions

                                                                                                    AC/DC Current, AC/DC Voltage, Continuity, Resistance

                                                                                                    Voltage Measure AC Max

                                                                                                    600V

                                                                                                    Resistance Measure Max

                                                                                                    10kohm

                                                                                                    Range Selection

                                                                                                    Auto

                                                                                                    Jaw Opening Max

                                                                                                    15mm

                                                                                                    SVHC

                                                                                                    No SVHC (16-Jul-2019)

                                                                                                    Current Measure AC Max

                                                                                                    100A

                                                                                                    Voltage Measure DC Max

                                                                                                    600V

                                                                                                    DMM Response Type

                                                                                                    Average

                                                                                                    No. of Digits

                                                                                                    3.75

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    3 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (16-Jul-2019)
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.