2. Test & Measurement
                                                                                                  3. Multimeters & Clamp Meters
                                                                                                  4. Ammeters
                                                                                                  Print Page

                                                                                                  6487

                                                                                                  Picoammeter, Average, Auto, Manual Range, 20 mA, 5.5 Digit

                                                                                                  KEITHLEY
                                                                                                  KEITHLEY 6487
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerKEITHLEY
                                                                                                  Manufacturer Part No6487
                                                                                                  Newark Part No.32M6464
                                                                                                  Product Range6487 Picoammeter
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  6 In Stock

                                                                                                  12 more incoming. You can reserve stock now

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$7,680.000
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $7,680.00
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  KEITHLEY
                                                                                                  ManufacturerKEITHLEY
                                                                                                  Manufacturer Part No6487
                                                                                                  Newark Part No.32M6464
                                                                                                  Product Range6487 Picoammeter
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Ammeter Function-
                                                                                                  Ammeter TypeBench
                                                                                                  Current Measuring Range AC-
                                                                                                  Current Measuring Range DC2nA to 20mA
                                                                                                  Ammeter Response TypeTrue RMS
                                                                                                  Display Count3000
                                                                                                  No. of Digits / Alpha5.5
                                                                                                  RangingAuto, Manual
                                                                                                  Product Range6487 Picoammeter
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The 5½-digit Model 6487 Picoammeter/Voltage Source improves on the measurement capability of the award-winning Model 6485, and adds a high resolution 500V source. It provides higher accuracy and faster rise times than the 6485, as well as a damping function for use with capacitive devices. With eight current measurement ranges and high speed autoranging, this cost effective instrument can measure currents from 20fA to 20mA, take measurements at speeds up to 1000 readings per second, and source voltage from 200μV to 505V. The Model 6487’s 10fA resolution, superior sensitivity, voltage sweeping, and Alternating Voltage resistance measurements make it well suited for characterising low current devices. Using the latest current measurement technology, it is significantly less expensive than other instruments that perform similar functions, such as optical power meters, tera-ohmmeters, competitive picoammeters, or user-designed solutions.

                                                                                                  • 10fA resolution
                                                                                                  • 5-1/2 digit resolution
                                                                                                  • <lt/>200uV burden voltage
                                                                                                  • Up to 1000 readings/second
                                                                                                  • Built-in Model 486 and 487 emulation mode (Model 6487)
                                                                                                  • Alternating Voltage method ohms measurements (Model 6487)
                                                                                                  • Automated voltage sweeps for I-V characterisation (Model 6487)
                                                                                                  • Floating measurements up to 500V (Model 6487)
                                                                                                  • IEEE-488 and RS-232 interfaces
                                                                                                  • Digital I/O (Model 6487)

                                                                                                  Applications

                                                                                                  Industrial, Maintenance & Repair, Test & Measurement

                                                                                                  Contents

                                                                                                  Ground connection cable, protective shield, safety interlock plug, 1m cable & high voltage banana cable set

                                                                                                  Notes

                                                                                                  Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

                                                                                                  Technical Specifications

                                                                                                  Ammeter Function

                                                                                                  -

                                                                                                  Current Measuring Range AC

                                                                                                  -

                                                                                                  Ammeter Response Type

                                                                                                  True RMS

                                                                                                  No. of Digits / Alpha

                                                                                                  5.5

                                                                                                  Product Range

                                                                                                  6487 Picoammeter

                                                                                                  Ammeter Type

                                                                                                  Bench

                                                                                                  Current Measuring Range DC

                                                                                                  2nA to 20mA

                                                                                                  Display Count

                                                                                                  3000

                                                                                                  Ranging

                                                                                                  Auto, Manual

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Alternatives for 6487

                                                                                                  1 Product Found

                                                                                                  Associated Products

                                                                                                  3 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:3A992A
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Prop65WarningIconWARNINGProposition 65
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.