ALPHAWIRE
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
                                                                                                    2. Test & Measurement
                                                                                                    3. Multimeters & Clamp Meters
                                                                                                    4. PXI Digital Multimeters & Bundles
                                                                                                    5. PXI Digital Multimeters
                                                                                                    Print Page

                                                                                                    783131-01

                                                                                                    Digital Multimeter Device, PXIe-4082, 6.5 Digit, 1 A, 300V

                                                                                                    NI / EMERSON
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NI / EMERSON 783131-01
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No783131-01
                                                                                                    Newark Part No.14AJ5674
                                                                                                    Product RangePXIe-4082
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 10 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$6,617.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $6,617.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    NI / EMERSON
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No783131-01
                                                                                                    Newark Part No.14AJ5674
                                                                                                    Product RangePXIe-4082
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    No. of Digits6.5
                                                                                                    DMM Connectivity-
                                                                                                    Current Measure AC Max1A
                                                                                                    Voltage Measure AC Max300V
                                                                                                    Resistance Measure Max0.1Gohm
                                                                                                    Product RangePXIe-4082
                                                                                                    Current Measure DC Max1A
                                                                                                    Voltage Measure DC Max300V
                                                                                                    Manufacturer Warranty3 Years
                                                                                                    DMM FunctionsAC/DC Current, AC/DC Voltage, Capacitance, Diode, Frequency, Inductance, Resistance, Temperature
                                                                                                    Plug Type-
                                                                                                    SVHCLead

                                                                                                    Product Overview

                                                                                                    The PXIe-4082 is a high-performance 6½-digit, 300 V DMM that provides the measurement capabilities found in two common test instruments: a high-resolution DMM and a digitizer. As a DMM, the PXIe-4082 delivers fast, accurate AC/DC voltage, AC/DC current, 2- or 4-wire resistance, frequency, period, and basic L and C measurements, as well as diode tests. In the high-voltage, isolated digitizer mode, the PXIe-4082 can acquire waveforms at sample rates up to 1.8 MS/s.

                                                                                                    Technical Specifications

                                                                                                    No. of Digits

                                                                                                    6.5

                                                                                                    Current Measure AC Max

                                                                                                    1A

                                                                                                    Resistance Measure Max

                                                                                                    0.1Gohm

                                                                                                    Current Measure DC Max

                                                                                                    1A

                                                                                                    Manufacturer Warranty

                                                                                                    3 Years

                                                                                                    Plug Type

                                                                                                    -

                                                                                                    DMM Connectivity

                                                                                                    -

                                                                                                    Voltage Measure AC Max

                                                                                                    300V

                                                                                                    Product Range

                                                                                                    PXIe-4082

                                                                                                    Voltage Measure DC Max

                                                                                                    300V

                                                                                                    DMM Functions

                                                                                                    AC/DC Current, AC/DC Voltage, Capacitance, Diode, Frequency, Inductance, Resistance, Temperature

                                                                                                    SVHC

                                                                                                    Lead

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    4 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:Lead
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product