Product Information
Product Overview
The PRO-1000 from Global Specialties is a highly versatile, economical, portable, true RMS bench-type digital multimeter with a 4½ digit LED display. The measure diodes, frequency, current, voltage, resistance as well as test continuity. Designed to meet CAT II (600V) safety standards, can be used in confidence with its rugged design, housed in high impact case with a convenient multiple position handle and non-contact AC voltage (NCV) detection feature. The PRO-1000 fused & fully overload protected and can be used with either 120 or 240 VAC (50/60 Hz) input voltages.
- Basic DC voltage accuracy of 0.05%
- Basic AC voltage accuracy of 0.75%
- Overload protection on all ranges
- AC/DC voltage measurement up to 1000VDC and 750VAC
- AC/DC current measurement up to 10A
- Resistance measurement up to 20M
- Frequency measurement up to 200KHz
- Audible continuity test and dimension of 240mm x 90mm x 280mm
- Diode test voltage, 2V and pollution degree is 2
- Operating temperature range from 0°C to + 40°C,
Applications
Test & Measurement
Contents
PRO-1000 multimeter, User manual, 1 set test leads, Power cord, Spare fuse.
Technical Specifications
4.5
10A
20Mohm
10A
1 Year
-
-
750V
-
1kV
AC Current, AC/DC Voltage, Continuity, Diode, Frequency, Resistance
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate