2. Test & Measurement
                                                                                                    3. Multimeters & Clamp Meters
                                                                                                    4. PCI and USB Multimeter Devices
                                                                                                    Print Page

                                                                                                    778275-01

                                                                                                    Digital Multimeter Device, PCI-4070, 6.5 Digit, 1 A, 300V

                                                                                                    NI / EMERSON
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NI / EMERSON 778275-01
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No778275-01
                                                                                                    Newark Part No.13AJ3728
                                                                                                    Product RangePCI-4070
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 10 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$5,695.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $5,695.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    NI / EMERSON
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No778275-01
                                                                                                    Newark Part No.13AJ3728
                                                                                                    Product RangePCI-4070
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    No. of Digits6.5
                                                                                                    DMM Connectivity-
                                                                                                    Current Measure AC Max1A
                                                                                                    Voltage Measure AC Max300V
                                                                                                    Resistance Measure Max100Mohm
                                                                                                    Product RangePCI-4070
                                                                                                    Current Measure DC Max1A
                                                                                                    Voltage Measure DC Max300V
                                                                                                    Manufacturer Warranty3 Years
                                                                                                    DMM FunctionsAC/DC Current, AC/DC Voltage, Diode, Resistance, Temperature
                                                                                                    Plug Type-
                                                                                                    SVHCLead

                                                                                                    Product Overview

                                                                                                    778275-01 is a PCI-4070 6½-Digit, ±300V, 1.8MS/s isolated digitizer included, PCI digital multimeter device. It is a high-performance DMM that provides the measurement capabilities found in two common test instruments: a high-resolution DMM and a digitizer. As a DMM, the PCI-4070 delivers fast, accurate AC/DC voltage, AC/DC current, 2- or 4-wire resistance, and frequency/period measurements, as well as diode tests. In the high-voltage, isolated digitizer mode, the PCI-4070 can acquire waveforms at sample rates up to 1.8MS/s.

                                                                                                    • 25ppm basic DC voltage accuracy
                                                                                                    • Operating temperature range from 0°C to 40°C
                                                                                                    • Dimension is one-slot PCI module 12.6cm × 35.2cm × 1.98cm

                                                                                                    Technical Specifications

                                                                                                    No. of Digits

                                                                                                    6.5

                                                                                                    Current Measure AC Max

                                                                                                    1A

                                                                                                    Resistance Measure Max

                                                                                                    100Mohm

                                                                                                    Current Measure DC Max

                                                                                                    1A

                                                                                                    Manufacturer Warranty

                                                                                                    3 Years

                                                                                                    Plug Type

                                                                                                    -

                                                                                                    DMM Connectivity

                                                                                                    -

                                                                                                    Voltage Measure AC Max

                                                                                                    300V

                                                                                                    Product Range

                                                                                                    PCI-4070

                                                                                                    Voltage Measure DC Max

                                                                                                    300V

                                                                                                    DMM Functions

                                                                                                    AC/DC Current, AC/DC Voltage, Diode, Resistance, Temperature

                                                                                                    SVHC

                                                                                                    Lead

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Quick Start Guide EN

                                                                                                    Associated Products

                                                                                                    4 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:Lead
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product