Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoETK30
Newark Part No.01X3331
Also Known AsGTIN UPC EAN: 793950390306
Your Part Number
No Longer Available
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoETK30
Newark Part No.01X3331
Also Known AsGTIN UPC EAN: 793950390306
Technical Datasheet
Product Range-
SVHCTo Be Advised
Product Overview
The ETK30 is an Electrical Test Kit with AC clamp meter. It is supplied with test leads, batteries and attractive storage case that provide protection and organization for the meters and accessories. The AC clamp meter is provided with a built-in non-contact voltage detector with LED alert.
Applications
Test & Measurement, HVAC, Maintenance & Repair
Contents
EX205T True RMS multimeter, MA430 400A AC Clamp meter, 1.2" (30mm) Jaw size for conductors up to 350MCM, Data hold and Max hold.
Technical Specifications
Kit Contents
EX205T True RMS Multimeter, MA430 AC Clamp Meter, Data Hold & Max Hold
SVHC
To Be Advised
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate