• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Test & Measurement
                                                                                                    3. Multimeters & Clamp Meters
                                                                                                    4. Digital Multimeters - Kits
                                                                                                    Print Page

                                                                                                    FLUKE-289/FVF

                                                                                                    Industrial Logging Multimeter Kit, True RMS, 50000 Count with TrendCapture & Fluke Connect®

                                                                                                    FLUKE
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    FLUKE FLUKE-289/FVF
                                                                                                    ManufacturerFLUKE
                                                                                                    Manufacturer Part NoFLUKE-289/FVF
                                                                                                    Newark Part No.54M4559
                                                                                                    Also Known As095969417143
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    7 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$1,184.990
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $1,184.99
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    FLUKE
                                                                                                    ManufacturerFLUKE
                                                                                                    Manufacturer Part NoFLUKE-289/FVF
                                                                                                    Newark Part No.54M4559
                                                                                                    Also Known As095969417143
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Kit ContentsFluke 289 Digital Multimeter, test leads, alligator clips,set test probe caps & amp jack plugs, 80BK temperature probe, TPAK magnet hanger, FlukeView forms software and cable, soft case
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (15-Jun-2015)

                                                                                                    Product Overview

                                                                                                    FLUKE-289/FVF is a Fluke 289 and FlukeView forms combo kit. With built-in data logger and TrendCapture capability, the 289 helps you track down elusive, intermittent problems, monitoring equipment with any of its functions while you do other jobs. Using FlukeView Forms software allows you to overlay your logged data from six meters or six time periods to find cause and effect relationships or for condition monitoring. Turn your data into meaningful graphs and tables for a professional report or analyze individual readings or series of measurements. The 289/FVF combo kit gives you a practical and affordable approach to predictive maintenance.

                                                                                                    • Large 50,000 count, 1/4 VGA dot matrix display with white backlight
                                                                                                    • Logging function with expanded memory for unattended monitoring of signals over time
                                                                                                    • Save multiple logging sessions before PC download is necessary
                                                                                                    • Two terminal 50 ohm range with 1 milliohm resolution, 10mA source current
                                                                                                    • LoZ Volts. Low impedance voltage function for eliminating ghost voltages
                                                                                                    • Real time clock for automatic time stamping of saved readings
                                                                                                    • True-RMS AC voltage and current for accurate measurements on non-linear signals
                                                                                                    • Measure up to 10A (20A for 30 seconds), 100mF capacitance range
                                                                                                    • Peak capture to record transients as fast as 250μs
                                                                                                    • Limited lifetime warranty

                                                                                                    Contents

                                                                                                    Fluke-289 True-rms industrial logging multimeter, FVF-SC2 FlukeView forms software and cable, TL71 silicon test lead set, AC72 alligator clips, 80BK-A integrated DMM temperature probe, TPAK magnetic meter hanger for hands-free operation, C280 soft case for meter protection and accessory storage.

                                                                                                    Technical Specifications

                                                                                                    Kit Contents

                                                                                                    Fluke 289 Digital Multimeter, test leads, alligator clips,set test probe caps & amp jack plugs, 80BK temperature probe, TPAK magnet hanger, FlukeView forms software and cable, soft case

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jun-2015)

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Alternatives for FLUKE-289/FVF

                                                                                                    1 Product Found

                                                                                                    Associated Products

                                                                                                    8 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A992
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:No SVHC (15-Jun-2015)
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.