2. Test & Measurement
                                                                                                    3. Multimeters & Clamp Meters
                                                                                                    4. Digital Multimeters - Kits
                                                                                                    Print Page

                                                                                                    FLUKE-179/EDA2

                                                                                                    Electronics Combo Digital Multimeter Kit, RS Calibration

                                                                                                    FLUKE
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    FLUKE FLUKE-179/EDA2
                                                                                                    FLUKE FLUKE-179/EDA2
                                                                                                    FLUKE FLUKE-179/EDA2
                                                                                                    ManufacturerFLUKE
                                                                                                    Manufacturer Part NoFLUKE-179/EDA2
                                                                                                    Newark Part No.31M7868
                                                                                                    Also Known As095969362795
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    25 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$529.990
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $529.99
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    FLUKE
                                                                                                    ManufacturerFLUKE
                                                                                                    Manufacturer Part NoFLUKE-179/EDA2
                                                                                                    Newark Part No.31M7868
                                                                                                    Also Known As095969362795
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Kit ContentsFluke-179 DMM, Electronic Test Probes, Magnetic Meter Hanger, Hook Clips, Test Leads, Carry Case
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (15-Jun-2015)

                                                                                                    Product Overview

                                                                                                    FLUKE-179/EDA2 is an electronics combo that contains rugged Fluke-179 multimeter and EDA2 accessories kit. The Fluke 179 True-RMS digital multimeter has features needed to find most electrical, electro-mechanical, heating ventilation and HVAC problems. The 179 is a true-rms multimeter, providing accurate measurements up to: 1000V AC/DC, 10A AC/DC, resistance to 50Mohm, Capacitance to 10,000μF, frequency to 100kHz and temperature from -40°C to 400°C (-40 °F to 752 °F). The meter offers both manual and automatic ranging, display hold, auto hold and min/max-average recording. The large backlit digital display is easy to in dark areas and includes an analog bar graph to view trending or unstable signals.

                                                                                                    • Versatile meter with true-RMS AC measurement for field service or bench repair
                                                                                                    • Simple to use, ergonomic case with integrated holster
                                                                                                    • A full-featured, precision multimeter for troubleshooting electrical and electronic systems
                                                                                                    • Accurate true-RMS ac 'I' and 'V' plus freq, capacitance, resistance, continuity, diode measurement
                                                                                                    • SureGrip™ test leads, test probes and alligator clips
                                                                                                    • Includes ToolPak magnetic meter-hanger for easy viewing when using two hand to make measurements
                                                                                                    • 6000 digital display counts and limited lifetime warranty
                                                                                                    • UL, CSA, TUV listed agency approvals
                                                                                                    • Operating temperature range from -10°C to +50°C
                                                                                                    • Alkaline battery ~200 hours typical, without backlight

                                                                                                    Contents

                                                                                                    Fluke 179 multimeter, 80BK-A Integrated DMM temperature probe, Installed 9V battery, Users’ manual, AC280 SureGrip™ hook clips, TL910 electronic test probes, TL224 SureGrip™ insulated test leads, TPAK ToolPak™ magnetic meter hanger, Soft carry case.

                                                                                                    Technical Specifications

                                                                                                    Kit Contents

                                                                                                    Fluke-179 DMM, Electronic Test Probes, Magnetic Meter Hanger, Hook Clips, Test Leads, Carry Case

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jun-2015)

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    Operating Instructions EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Alternatives for FLUKE-179/EDA2

                                                                                                    1 Product Found

                                                                                                    Associated Products

                                                                                                    8 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (15-Jun-2015)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product