ALPHAWIRE
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
                                                                                                    2. Test & Measurement
                                                                                                    3. Multimeters & Clamp Meters
                                                                                                    4. Digital Multimeters - Hand Held
                                                                                                    Print Page

                                                                                                    FLUKE-233

                                                                                                    Wireless Digital Multimeter, Remote Display, 9999 Count, True RMS, Auto, Manual Range, 3.5 Digit

                                                                                                    FLUKE
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    FLUKE FLUKE-233
                                                                                                    FLUKE FLUKE-233
                                                                                                    FLUKE FLUKE-233
                                                                                                    ManufacturerFLUKE
                                                                                                    Manufacturer Part NoFLUKE-233
                                                                                                    Newark Part No.10R6966
                                                                                                    Also Known As095969496612
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    FLUKE
                                                                                                    ManufacturerFLUKE
                                                                                                    Manufacturer Part NoFLUKE-233
                                                                                                    Newark Part No.10R6966
                                                                                                    Also Known As095969496612
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    DMM FunctionsAC/DC Current, AC/DC Voltage, Capacitance, Frequency, Resistance, Temperature
                                                                                                    No. of Digits3.5
                                                                                                    DMM Response TypeTrue RMS
                                                                                                    Display Count9999
                                                                                                    Range SelectionAuto, Manual
                                                                                                    Voltage Measure DC Max1kV
                                                                                                    Voltage Measure AC Max1kV
                                                                                                    Current Measure DC Max10A
                                                                                                    Current Measure AC Max10A
                                                                                                    Resistance Measure Max40Mohm
                                                                                                    Manufacturer Warranty3 Years
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (15-Jun-2015)

                                                                                                    Alternatives for FLUKE-233

                                                                                                    5 Products Found

                                                                                                    Product Overview

                                                                                                    The first Fluke digital multimeter with a detachable display is here. The 233 wireless remote DMM allows maintenance professionals to address an age-old problem - display positioning. The Fluke 233 can be used for even the most common meter measurements and is especially suited for those situations where display viewing is challenging.

                                                                                                    • True-rms ac voltage and current for accurate measurements on non-linear signals
                                                                                                    • Measure up to 1000 V ac and dc
                                                                                                    • Measure up to 10 A (20 A for 30 seconds)
                                                                                                    • 10,000 µF capacitance range
                                                                                                    • Frequency to 50 kHz
                                                                                                    • Built in thermometer conveniently allows you to take temperature readings
                                                                                                    • Resistance, continuity and diode test
                                                                                                    • Use as a conventional multimeter when the display is connected
                                                                                                    • Auto power off Maximises battery life
                                                                                                    • Easy to read display with large digits and bright backlight

                                                                                                    Applications

                                                                                                    Industrial, Maintenance & Repair, Test & Measurement

                                                                                                    Contents

                                                                                                    Getting Started Manual (Printed), AA Batteries installed, Test leads, AC72 Alligator clips, 80BK-A Temperature Probe, CD-ROM (user manual & technical notes and application images)

                                                                                                    Technical Specifications

                                                                                                    DMM Functions

                                                                                                    AC/DC Current, AC/DC Voltage, Capacitance, Frequency, Resistance, Temperature

                                                                                                    DMM Response Type

                                                                                                    True RMS

                                                                                                    Range Selection

                                                                                                    Auto, Manual

                                                                                                    Voltage Measure AC Max

                                                                                                    1kV

                                                                                                    Current Measure AC Max

                                                                                                    10A

                                                                                                    Manufacturer Warranty

                                                                                                    3 Years

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jun-2015)

                                                                                                    No. of Digits

                                                                                                    3.5

                                                                                                    Display Count

                                                                                                    9999

                                                                                                    Voltage Measure DC Max

                                                                                                    1kV

                                                                                                    Current Measure DC Max

                                                                                                    10A

                                                                                                    Resistance Measure Max

                                                                                                    40Mohm

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (4)

                                                                                                    Technical Data Sheet EN

                                                                                                    EOL Notices EN

                                                                                                    Manufacturer Catalogue EN

                                                                                                    Operating Instructions EN

                                                                                                    Associated Products

                                                                                                    8 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (15-Jun-2015)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product