Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFLUKE
Manufacturer Part NoFLUKE-88-5/A
Newark Part No.73J7956
Product Range80 Series V
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $819.000 |
Price for:Each
Minimum: 1
Multiple: 1
$819.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE
Manufacturer Part NoFLUKE-88-5/A
Newark Part No.73J7956
Product Range80 Series V
Technical Datasheet
No. of Digits4.5
DMM Response Type-
Display Count20000
Range Selection-
Voltage Measure DC Max1kV
Voltage Measure AC Max1kV
Current Measure DC Max10A
Current Measure AC Max10A
Resistance Measure Max50Mohm
Manufacturer WarrantyLifetime Warranty
Product Range80 Series V
SVHCNo SVHC (15-Jun-2015)
Product Overview
- 0.1% DC accuracy
- Current measurements up to 10A, 20A for up to 30 sec
- Millisecond pulse width measurements for fuel injectors
- Optional magnetic hanger allows meter to attach to the vehicle
- Min/Max/Avg recording with Min/Max Alert to capture variations automatically
- Peak Min/Max to record transients as fast as 250µs
- Relative mode to remove test lead resistance from low ohms measurements
- Auto and manual ranging
- Autohold™ to capture stable readings with only one touch of the leads
- Large display digits and two-level bright white backlight
Applications
Industrial, Maintenance & Repair, Test & Measurement
Contents
88V Multimeter, TL224 silicone test leads, AC285 long reach alligator clips, TP220 test probes, RPM 80 inductive, TPAK ToolPak™ Magnetic Meter Hanging Kit, 80BK temperature probe two automotive back probe pins insulation piercing probe, C800 durable carrying case holster, 9V battery (installed), Getting Started Manual, CD with detailed manual
Technical Specifications
DMM Functions
AC/DC Current, AC/DC Voltage, Continuity, Frequency, Resistance, Temperature
DMM Response Type
-
Range Selection
-
Voltage Measure AC Max
1kV
Current Measure AC Max
10A
Manufacturer Warranty
Lifetime Warranty
SVHC
No SVHC (15-Jun-2015)
No. of Digits
4.5
Display Count
20000
Voltage Measure DC Max
1kV
Current Measure DC Max
10A
Resistance Measure Max
50Mohm
Product Range
80 Series V
Technical Docs (2)
Alternatives for FLUKE-88-5/A
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate