Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP731065
Newark Part No.88AK0069
Product RangeMulticomp Pro Digital Multimeters
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $220.720 |
| 3+ | $192.210 |
Price for:Each
Minimum: 1
Multiple: 1
$220.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP731065
Newark Part No.88AK0069
Product RangeMulticomp Pro Digital Multimeters
Technical Datasheet
DMM FunctionsAC/DC Current, AC/DC Voltage, Auto-V LoZ, Capacitance, Frequency, LPF voltage, Resistance
No. of Digits4.75
DMM Response TypeTrue RMS
Display Count60000
Range SelectionAuto, Manual
Voltage Measure DC Max600V
Voltage Measure AC Max600V
Current Measure DC Max10A
Current Measure AC Max10A
Resistance Measure Max40Mohm
Manufacturer Warranty3 Years
Product RangeMulticomp Pro Digital Multimeters
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MP731065 is a high-precision true RMS multimeter designed for accurate measurements. It features AC/DC voltage measurement up to 600V, AC/DC current measurement up to 10A, and LPF (Low Pass Filter) measurement. The set includes 1 pair of test probes, a battery, 1 magnetic strap, and a user manual, making it a comprehensive tool for electrical testing and diagnostics.
- High precision
- Compact design
- True RMS
- 2m drop protection
- External current clamp supported
Technical Specifications
DMM Functions
AC/DC Current, AC/DC Voltage, Auto-V LoZ, Capacitance, Frequency, LPF voltage, Resistance
DMM Response Type
True RMS
Range Selection
Auto, Manual
Voltage Measure AC Max
600V
Current Measure AC Max
10A
Manufacturer Warranty
3 Years
SVHC
No SVHC (25-Jun-2025)
No. of Digits
4.75
Display Count
60000
Voltage Measure DC Max
600V
Current Measure DC Max
10A
Resistance Measure Max
40Mohm
Product Range
Multicomp Pro Digital Multimeters
Technical Docs (2)
Legislation and Environmental
US ECCN:3A992A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate