GDM-500 Series Digital Multimeters - Hand Held :
4 Products FoundView
Buyer
Engineer
Manufacturer
DMM Functions
No. of Digits
DMM Response Type
Display Count
Range Selection
Voltage Measure DC Max
Voltage Measure AC Max
Current Measure DC Max
Current Measure AC Max
Resistance Measure Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
GW INSTEK | Each | 1+ $140.000 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature | 3.75 | True RMS | 6000 | Auto, Manual | 1kV | 1kV | 20A | 20A | 60Mohm | GDM-500 Series | |||||
Each | 1+ $168.000 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature | 4.5 | True RMS | 22000 | Auto, Manual | 1kV | 1kV | 20A | 20A | 220Mohm | GDM-500 Series | ||||||
GW INSTEK | Each | 1+ $75.000 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature | 4 | True RMS | 9999 | Auto, Manual | 999.9V | 999.9V | 9.99A | 9.99A | 99.99Mohm | GDM-500 Series | |||||
GW INSTEK | Each | 1+ $41.000 | DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Resistance | 3.75 | - | 6000 | Manual | 600V | 600V | 10A | - | 60Mohm | GDM-500 Series | |||||