Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Product Information
ManufacturerTENMA
Manufacturer Part No72-1015.Copy
Newark Part No.94AC6576
Technical Datasheet
No. of Digits3.75
DMM Connectivity-
Current Measure AC Max10A
Voltage Measure AC Max1kV
Resistance Measure Max60Mohm
Product Range-
Current Measure DC Max10A
Voltage Measure DC Max1kV
Manufacturer Warranty-
DMM FunctionsAC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
Plug Type-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- 40MHz, 2 channel PC based oscilloscope
- 100MSPS real time sampling rate
- Multi-language support, easy to use
- USB2.0 interface, no external power required
- 23 measurement functions, PASS/FAIL check, FFT
Applications
Test & Measurement
Contents
PC based oscilloscope, 2 x probes, 1 x 2-plugs USB cable.
Technical Specifications
No. of Digits
3.75
Current Measure AC Max
10A
Resistance Measure Max
60Mohm
Current Measure DC Max
10A
Manufacturer Warranty
-
Plug Type
-
DMM Connectivity
-
Voltage Measure AC Max
1kV
Product Range
-
Voltage Measure DC Max
1kV
DMM Functions
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate