Product Information
Product Overview
The 2015-P is an Audio Analysing Digital Multimeter combine audio band quality measurements and analysis with a full-function 6-1/2 digit DMM. Test engineers can make a broad range of voltage, resistance, current, frequency and distortion measurements, all with the same compact, half-rack measurement instrument. It offers additional processing capacity for frequency spectrum analysis. It can perform fast frequency sweeps for characterizing audio-band circuitry in production test systems. For example, the instruments can execute a single sweep of 30 frequencies and transmit both RMS voltage readings and THD readings to a computer in only 1.1 seconds. It includes an internal audio band sine wave source for generating stimulus signals. A second output, the inverse of the first output, is also available, simplifying the testing of differential input circuits for common mode or noise cancellation performance. It is capable of measuring both wide band noise and narrow band noise.
- Fast frequency sweeps
- THD, THD + Noise and SINAD measurements
- 4Vrms Single ended or 8Vrms differential output
- Individual harmonic magnitude measurements
- 5 Standard audio shaping filters
- GPIB and RS-232 interfaces
Applications
Test & Measurement, Industrial, Wireless, Automotive, Communications & Networking, Lighting
Notes
Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.
Technical Specifications
6.5
3A
0.1Gohm
3A
1 Year
-
GPIB, RS232
750V
-
1kV
AC/DC Current, AC/DC Voltage, Continuity, Diode, Frequency, Resistance, Temperature
To Be Advised
Technical Docs (2)
Legislation and Environmental
Product Compliance Certificate