ALPHAWIRE
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
                                                                                                    2. Test & Measurement
                                                                                                    3. Multimeters & Clamp Meters
                                                                                                    4. Clamp Meters
                                                                                                    Print Page

                                                                                                    AMP-330

                                                                                                    Clamp Meter, Auto, True RMS, 1 kA AC, 1 kV AC, 1 kV DC, 51 mm Jaw Opening Max.

                                                                                                    AMPROBE - FLUKE
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    AMPROBE - FLUKE AMP-330
                                                                                                    ManufacturerAMPROBE - FLUKE
                                                                                                    Manufacturer Part NoAMP-330
                                                                                                    Newark Part No.86X0293
                                                                                                    Product RangeAMP-300 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 3 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$421.990
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $421.99
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    AMPROBE - FLUKE
                                                                                                    ManufacturerAMPROBE - FLUKE
                                                                                                    Manufacturer Part NoAMP-330
                                                                                                    Newark Part No.86X0293
                                                                                                    Product RangeAMP-300 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    DMM FunctionsAC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
                                                                                                    Current Measure AC Max1kA
                                                                                                    Voltage Measure AC Max1kV
                                                                                                    Voltage Measure DC Max1kV
                                                                                                    Resistance Measure Max60kohm
                                                                                                    DMM Response TypeTrue RMS
                                                                                                    Range SelectionAuto
                                                                                                    No. of Digits3.8
                                                                                                    Jaw Opening Max51mm
                                                                                                    Product RangeAMP-300 Series
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The AMP-330 is a 1000A AC/DC TRMS Motor Maintenance Clamp Meter features true-RMS sensing, low pass filters and fast response processors for quick and error-free measurements. The AMP-300-series true-RMS clamp meter offers a complete range of measuring functions for modern industrial environments, motor testing and HVAC applications. The Amp-Tip function allows for precise measurement of current down to the tenth of an Amp and a third input jack enables motor rotation and 3-phase sequence testing. It provides resistance and continuity measurement capabilities to verify the quality of electrical connections and the proper operation of motor and transformer coils.

                                                                                                    • Measures AC/DC current to 1000A and AC/DC voltage to 1000V
                                                                                                    • Measures temperature from -40 to 752°F (-40 to 400°C)
                                                                                                    • Measures DC Microamps output to test proper operation of the flame sensor on gas appliances
                                                                                                    • Measures capacitance, test diodes and features a continuity beeper
                                                                                                    • Tests 3-phase sequence & motor rotation to ensure proper connection of a motor to a 3-phase system
                                                                                                    • Monitors inrush current during motor start-up
                                                                                                    • Features True-RMS sensing for accurate voltage measurements in noisy electrical environments
                                                                                                    • Amp-Tip function delivers precise low AC current measurements - 0 to 60A
                                                                                                    • Includes a low pass filter to accurately measure voltage and current on variable frequency drives
                                                                                                    • Provides data hold, relative zero and MAX/MIN/AVG mode for quick analysis
                                                                                                    • Maximizes battery life with auto power off and low battery indicator
                                                                                                    • Backlit display for easy measurement viewing in bright and dim environments
                                                                                                    • CAT IV 600V, CAT III 1000V Safety rated
                                                                                                    • Boasts peak hold and work light
                                                                                                    • Accommodates conductors up to 2" (51mm)

                                                                                                    Applications

                                                                                                    Test & Measurement, HVAC, Industrial, Motor Drive & Control, Maintenance & Repair

                                                                                                    Contents

                                                                                                    Motor maintenance TRMS clamp multimeter, Test leads, 2 x AA Batteries (installed), Alligator clip set, Banana plug K-type thermocouple, Carrying case, User manual.

                                                                                                    Technical Specifications

                                                                                                    DMM Functions

                                                                                                    AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature

                                                                                                    Voltage Measure AC Max

                                                                                                    1kV

                                                                                                    Resistance Measure Max

                                                                                                    60kohm

                                                                                                    Range Selection

                                                                                                    Auto

                                                                                                    Jaw Opening Max

                                                                                                    51mm

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Current Measure AC Max

                                                                                                    1kA

                                                                                                    Voltage Measure DC Max

                                                                                                    1kV

                                                                                                    DMM Response Type

                                                                                                    True RMS

                                                                                                    No. of Digits

                                                                                                    3.8

                                                                                                    Product Range

                                                                                                    AMP-300 Series

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    2 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A992
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product