2. Test & Measurement
                                                                                                    3. Multimeters & Clamp Meters
                                                                                                    4. Clamp Meters
                                                                                                    5. 400 Series Clamp Meters

                                                                                                    400 Series Clamp Meters:

                                                                                                    2 Products Found
                                                                                                    View
                                                                                                    Buyer
                                                                                                    Engineer
                                                                                                    Manufacturer
                                                                                                    DMM Functions
                                                                                                    Current Measure AC Max
                                                                                                    Voltage Measure AC Max
                                                                                                    Voltage Measure DC Max
                                                                                                    Resistance Measure Max
                                                                                                    DMM Response Type
                                                                                                    Range Selection
                                                                                                    No. of Digits
                                                                                                    Jaw Opening Max
                                                                                                    Product Range
                                                                                                    Packaging
                                                                                                    Filter(s) Applied
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    1 Filter(s) Selected
                                                                                                    ComparePrice forQuantity
                                                                                                    404
                                                                                                    AEMC INSTRUMENTS 404
                                                                                                    70AK9828

                                                                                                    Data Sheet

                                                                                                    AEMC INSTRUMENTS
                                                                                                    1. CLAMP METER
                                                                                                    2. TRUE RMS
                                                                                                    3. 1.7KV/10000 COUNT
                                                                                                    Each
                                                                                                    1+
                                                                                                    $489.000
                                                                                                    AC/DC Current, AC/DC Voltage, Continuity, Diode, Frequency, Resistance, Temperature
                                                                                                    -
                                                                                                    -
                                                                                                    1.7kV
                                                                                                    99.99kohm
                                                                                                    True RMS
                                                                                                    Auto, Manual
                                                                                                    -
                                                                                                    48mm
                                                                                                    400 Series
                                                                                                    403
                                                                                                    AEMC INSTRUMENTS 403
                                                                                                    71T9522

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    AEMC INSTRUMENTS
                                                                                                    1. Clamp Meter
                                                                                                    2. Auto
                                                                                                    3. True RMS
                                                                                                    4. 1 kA AC
                                                                                                    5. 1 kV AC
                                                                                                    6. 1.4 kV DC
                                                                                                    7. 48 mm Jaw Opening Max.
                                                                                                    Each
                                                                                                    Pricing is unavailable. Please contact customer services.
                                                                                                    AC/DC Current, AC/DC Voltage, Continuity, Diode, Frequency, Resistance, Temperature
                                                                                                    1kA
                                                                                                    1kV
                                                                                                    1.4kV
                                                                                                    99.99kohm
                                                                                                    True RMS
                                                                                                    Auto
                                                                                                    3.75
                                                                                                    48mm
                                                                                                    400 Series
                                                                                                    ComparePrice forQuantity
                                                                                                    1-2 of 2 items
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
                                                                                                    Return a Product