| Quantity | Price |
|---|---|
| 1+ | $1,188.990 |
Product Information
Product Overview
FLUKE-369 FC is a true-rms leakage current clamp meter helps users detect, document, record and compare leakage current readings over time as a means of preventing unplanned downtime, and identifying intermittent GFCI and RCD trips, all without taking equipment off line. FLUKE 369 FC has an oversize 61mm jaw for work with extra-large conductors. The clamp’s jaw is fully shielded to accurately capture very small leakage signals, and to minimize external electromagnetic interference. The 369 FC also offers wireless data connectivity via Fluke Connect.
- True-rms measurements for accuracy when measuring complex, non-sinusoidal waveforms
- Highest resolution of 1μA, measure up to 60A
- Selectable filter function removes unwanted noise
- Max/min/average readings and hold function
- Forward-facing LED work light for use in dark wiring cabinets
- Backlit display; auto backlight off and auto power off for extended battery life
- CAT III 600V safety rating
- Internal memory logging up to 65,000 measurement points
- Dimension is 257 x 116 x 46 mm
Contents
369 FC leakage clamp meter, Soft case, 2 AA batteries (Installed), Quick reference guide.
Technical Specifications
AC Current
-
-
Auto, Manual
61mm
No SVHC (15-Jun-2015)
60A
-
True RMS
5
369 FC Series
Technical Docs (2)
Legislation and Environmental
RoHS
Product Compliance Certificate