2. Test & Measurement
                                                                                                  3. Multimeters & Clamp Meters
                                                                                                  4. Analog Multimeters
                                                                                                  Print Page

                                                                                                  3022-NIST

                                                                                                  Analog Multimeter, w/NIST Certificate, 20kohm, 200kohm, 2Mohm, 20Mohm, 3V, 12V, 60V, 300V, 600V

                                                                                                  TRIPLETT
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  TRIPLETT 3022-NIST
                                                                                                  ManufacturerTRIPLETT
                                                                                                  Manufacturer Part No3022-NIST
                                                                                                  Newark Part No.84AH2042
                                                                                                  Product Range310 Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 4 week(s)
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$279.990
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $279.99
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  TRIPLETT
                                                                                                  ManufacturerTRIPLETT
                                                                                                  Manufacturer Part No3022-NIST
                                                                                                  Newark Part No.84AH2042
                                                                                                  Product Range310 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Resistance Measurement Range20kohm, 200kohm, 2Mohm, 20Mohm
                                                                                                  Voltage Measuring Range DC3V, 12V, 60V, 300V, 600V
                                                                                                  Voltage Measuring Range AC3V, 12V, 60V, 300V, 600V
                                                                                                  Current Measuring Range DC600µA, 6mA, 60mA, 600mA
                                                                                                  Current Measuring Range AC-
                                                                                                  Range SelectionManual
                                                                                                  External Height108mm
                                                                                                  External Width69.8mm
                                                                                                  External Depth33mm
                                                                                                  Weight204g
                                                                                                  Product Range310 Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  • Model 310-C portable compact analogue multimeter with NIST calibration certificate
                                                                                                  • 18 ranges and functions
                                                                                                  • AC/DC voltage measurement to 600V with polarity reversing switch
                                                                                                  • Designed for the telephone industry and feature a polarity switch
                                                                                                  • Measures 20,000 ohms per volt DC and 5,000 ohms per volt AC
                                                                                                  • Diode overload protection against damage to the meter movements caused by accidental overloads
                                                                                                  • The fuse and batteries can be easily replaced by removing the back cover
                                                                                                  • Drop resistant high impact case
                                                                                                  • Fused Resistance ranges
                                                                                                  • 3-year warranty

                                                                                                  Contents

                                                                                                  Model 310-C portable compact analogue multimeter, Test leads, Alligator clips, (1) 12V A23, (1) 1.5V size N batteries.

                                                                                                  Technical Specifications

                                                                                                  Resistance Measurement Range

                                                                                                  20kohm, 200kohm, 2Mohm, 20Mohm

                                                                                                  Voltage Measuring Range AC

                                                                                                  3V, 12V, 60V, 300V, 600V

                                                                                                  Current Measuring Range AC

                                                                                                  -

                                                                                                  External Height

                                                                                                  108mm

                                                                                                  External Depth

                                                                                                  33mm

                                                                                                  Product Range

                                                                                                  310 Series

                                                                                                  Voltage Measuring Range DC

                                                                                                  3V, 12V, 60V, 300V, 600V

                                                                                                  Current Measuring Range DC

                                                                                                  600µA, 6mA, 60mA, 600mA

                                                                                                  Range Selection

                                                                                                  Manual

                                                                                                  External Width

                                                                                                  69.8mm

                                                                                                  Weight

                                                                                                  204g

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.