2. Test & Measurement
                                                                                                  3. Multimeters & Clamp Meters
                                                                                                  4. Ammeters
                                                                                                  Print Page

                                                                                                  6485

                                                                                                  Ammeter, DC Current, Bench, 2nA to 20mA, True RMS

                                                                                                  KEITHLEY
                                                                                                  KEITHLEY 6485
                                                                                                  KEITHLEY 6485
                                                                                                  KEITHLEY 6485
                                                                                                  KEITHLEY 6485
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerKEITHLEY
                                                                                                  Manufacturer Part No6485
                                                                                                  Newark Part No.42J5237
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  56 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$3,490.000
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $3,490.00
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  KEITHLEY
                                                                                                  ManufacturerKEITHLEY
                                                                                                  Manufacturer Part No6485
                                                                                                  Newark Part No.42J5237
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Ammeter FunctionDC Current
                                                                                                  Ammeter TypeBench
                                                                                                  Current Measuring Range AC-
                                                                                                  Current Measuring Range DC2nA to 20mA
                                                                                                  Ammeter Response TypeTrue RMS
                                                                                                  Display Count-
                                                                                                  No. of Digits / Alpha5-1/2
                                                                                                  RangingAuto, Manual
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  6485 is a 5½-digit picoammeter that combines Keithley’s expertise in sensitive current measurement instrumentation with enhanced speed and a robust design. Although it employs the latest current measurement technology, it is significantly less expensive than other instruments that perform similar functions, such as optical power meters, competitive picoammeter or user-designed solutions. With a price that’s comparable to a general purpose DMM, the model 6485 makes picoamp-level measurements affordable for virtually any laboratory or production floor. Applications include beam monitoring and radiation monitoring, leakage current testing in insulators, switches, relays and other components, SEM beam current measurements, galvanic coupling measurements, optoelectronic device testing and characterization, optical fiber alignment, circuit test and analysis in DCLF circuits, sensor characterization, I-V measurements of semiconductors and other devices, nanoelectronic device characterization.

                                                                                                  • Cost-effective low current measurement solution
                                                                                                  • 10fA resolution, >200µV burden voltage
                                                                                                  • Up to 1000 readings/second, IEEE-488 and RS-232 interfaces, analog output
                                                                                                  • Scaled voltage analog output, 220V overload protection
                                                                                                  • One-touch front panel design, built-in trigger link interface
                                                                                                  • Display on/off switch, REL and LOG functions, resistance calculations, rear panel BNC inputs
                                                                                                  • 2nA to 20mA current range
                                                                                                  • GPIB, RS-232 PC interface
                                                                                                  • Operating temperature range from 0° to 50°C
                                                                                                  • Case dimension is 3½ inch high × 83 ⁄8inch wide × 149 ⁄16inch deep

                                                                                                  Contents

                                                                                                  Picoammeter, (CAP-18) protective shield/cap (2-lug), (4801) low noise BNC input cable (1.2m (4 ft)).

                                                                                                  Notes

                                                                                                  Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

                                                                                                  Technical Specifications

                                                                                                  Ammeter Function

                                                                                                  DC Current

                                                                                                  Current Measuring Range AC

                                                                                                  -

                                                                                                  Ammeter Response Type

                                                                                                  True RMS

                                                                                                  No. of Digits / Alpha

                                                                                                  5-1/2

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Ammeter Type

                                                                                                  Bench

                                                                                                  Current Measuring Range DC

                                                                                                  2nA to 20mA

                                                                                                  Display Count

                                                                                                  -

                                                                                                  Ranging

                                                                                                  Auto, Manual

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (3)

                                                                                                  Technical Data Sheet EN

                                                                                                  Technical Data Sheet EN

                                                                                                  User Manual EN

                                                                                                  Associated Products

                                                                                                  3 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:3A992A
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Prop65WarningIconWARNINGProposition 65
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.