• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Multimeters & Clamp Meters
                                                                                                    4. Ammeters
                                                                                                    Print Page

                                                                                                    6485

                                                                                                    Ammeter, DC Current, Bench, 2nA to 20mA, True RMS

                                                                                                    KEITHLEY
                                                                                                    KEITHLEY 6485
                                                                                                    KEITHLEY 6485
                                                                                                    KEITHLEY 6485
                                                                                                    KEITHLEY 6485
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerKEITHLEY
                                                                                                    Manufacturer Part No6485
                                                                                                    Newark Part No.42J5237
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    50 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$3,490.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $3,490.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    KEITHLEY
                                                                                                    ManufacturerKEITHLEY
                                                                                                    Manufacturer Part No6485
                                                                                                    Newark Part No.42J5237
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Ammeter FunctionDC Current
                                                                                                    Ammeter TypeBench
                                                                                                    Current Measuring Range AC-
                                                                                                    Current Measuring Range DC2nA to 20mA
                                                                                                    Ammeter Response TypeTrue RMS
                                                                                                    Display Count-
                                                                                                    No. of Digits / Alpha5-1/2
                                                                                                    RangingAuto, Manual
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    6485 is a 5½-digit picoammeter that combines Keithley’s expertise in sensitive current measurement instrumentation with enhanced speed and a robust design. Although it employs the latest current measurement technology, it is significantly less expensive than other instruments that perform similar functions, such as optical power meters, competitive picoammeter or user-designed solutions. With a price that’s comparable to a general purpose DMM, the model 6485 makes picoamp-level measurements affordable for virtually any laboratory or production floor. Applications include beam monitoring and radiation monitoring, leakage current testing in insulators, switches, relays and other components, SEM beam current measurements, galvanic coupling measurements, optoelectronic device testing and characterization, optical fiber alignment, circuit test and analysis in DCLF circuits, sensor characterization, I-V measurements of semiconductors and other devices, nanoelectronic device characterization.

                                                                                                    • Cost-effective low current measurement solution
                                                                                                    • 10fA resolution, >200µV burden voltage
                                                                                                    • Up to 1000 readings/second, IEEE-488 and RS-232 interfaces, analog output
                                                                                                    • Scaled voltage analog output, 220V overload protection
                                                                                                    • One-touch front panel design, built-in trigger link interface
                                                                                                    • Display on/off switch, REL and LOG functions, resistance calculations, rear panel BNC inputs
                                                                                                    • 2nA to 20mA current range
                                                                                                    • GPIB, RS-232 PC interface
                                                                                                    • Operating temperature range from 0° to 50°C
                                                                                                    • Case dimension is 3½ inch high × 83 ⁄8inch wide × 149 ⁄16inch deep

                                                                                                    Contents

                                                                                                    Picoammeter, (CAP-18) protective shield/cap (2-lug), (4801) low noise BNC input cable (1.2m (4 ft)).

                                                                                                    Notes

                                                                                                    Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

                                                                                                    Technical Specifications

                                                                                                    Ammeter Function

                                                                                                    DC Current

                                                                                                    Current Measuring Range AC

                                                                                                    -

                                                                                                    Ammeter Response Type

                                                                                                    True RMS

                                                                                                    No. of Digits / Alpha

                                                                                                    5-1/2

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Ammeter Type

                                                                                                    Bench

                                                                                                    Current Measuring Range DC

                                                                                                    2nA to 20mA

                                                                                                    Display Count

                                                                                                    -

                                                                                                    Ranging

                                                                                                    Auto, Manual

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (3)

                                                                                                    User Manual EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    3 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A992A
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.