• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Test & Measurement
                                                                                                    3. Multimeters & Clamp Meters
                                                                                                    4. Ammeters
                                                                                                    Print Page

                                                                                                    72-7277

                                                                                                    Ammeter, DC Current, Hand Held, 2mA to 5A

                                                                                                    TENMA
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    TENMA 72-7277
                                                                                                    TENMA 72-7277
                                                                                                    TENMA 72-7277
                                                                                                    ManufacturerTENMA
                                                                                                    Manufacturer Part No72-7277
                                                                                                    Newark Part No.22H6401
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    TENMA
                                                                                                    ManufacturerTENMA
                                                                                                    Manufacturer Part No72-7277
                                                                                                    Newark Part No.22H6401
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Ammeter FunctionDC Current
                                                                                                    Ammeter TypeHand Held
                                                                                                    Current Measuring Range AC-
                                                                                                    Current Measuring Range DC2mA to 5A
                                                                                                    Ammeter Response Type-
                                                                                                    Display Count-
                                                                                                    No. of Digits / Alpha4
                                                                                                    RangingAuto
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    Tenma 72-7277 DC Current Meter

                                                                                                    • LCD Display
                                                                                                    • DC Current Measurement
                                                                                                    • Automatic Switching
                                                                                                    • Automatic Zero Adjustment
                                                                                                    • Measures from 0.001mA - 5A DC in 4-Ranges
                                                                                                    • Meets IEC1010 CAT III
                                                                                                    • CE Compliant
                                                                                                    • 24 month limited warranty *view Terms & Conditions for details

                                                                                                    Applications

                                                                                                    Industrial, Maintenance & Repair, Test & Measurement, Portable Devices

                                                                                                    Contents

                                                                                                    Instruction manual.

                                                                                                    Technical Specifications

                                                                                                    Ammeter Function

                                                                                                    DC Current

                                                                                                    Current Measuring Range AC

                                                                                                    -

                                                                                                    Ammeter Response Type

                                                                                                    -

                                                                                                    No. of Digits / Alpha

                                                                                                    4

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Ammeter Type

                                                                                                    Hand Held

                                                                                                    Current Measuring Range DC

                                                                                                    2mA to 5A

                                                                                                    Display Count

                                                                                                    -

                                                                                                    Ranging

                                                                                                    Auto

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.