2. Test & Measurement
                                                                                                    3. Modular Test Systems
                                                                                                    4. Controller Accessories
                                                                                                    Print Page

                                                                                                    785256-02

                                                                                                    Inverter Control Bundle, OEM, General Purpose, NI 9684, 16 bit, 180 Ksps, Conformal Coat

                                                                                                    NI / EMERSON
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NI / EMERSON 785256-02
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No785256-02
                                                                                                    Newark Part No.14AJ6073
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 18 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$3,779.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $3,779.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    NI / EMERSON
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No785256-02
                                                                                                    Newark Part No.14AJ6073
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Accessory TypeGeneral Purpose Inverter Control Bundle
                                                                                                    For Use WithNI sbRIO-9605/9606/9607 Devices
                                                                                                    Product Range-
                                                                                                    SVHCLead

                                                                                                    Product Overview

                                                                                                    785256-02 is a CompactRIO general purpose inverter controller (GPIC) OEM bundle. The CompactRIO GPIC is an embedded power electronics control system for rapid commercial development and deployment of power conversion systems. The GPIC is designed for high-volume and OEM embedded power electronics control and analysis applications that require high performance and reliability. Featuring an open embedded architecture and compact size, this flexible, customizable, commercial off-the-shelf (COTS) hardware device is part of an accelerated custom design platform that can help you get your custom embedded power electronics control system to market quickly. It is suitable for any converter topology, including DC/AC, AC/DC, DC/DC, bidirectional, multilevel, and back-to-back.

                                                                                                    • Contains industrial-grade Zynq-7020 all-programmable SoC with 220 DSP blocks
                                                                                                    • Rugged design for operation in harsh, high temperature, high EMC environments
                                                                                                    • Backed by NI’s 15-year hardware product lifecycle
                                                                                                    • Deployment-ready Linux Real-Time OS with a large set of validated drivers
                                                                                                    • Includes open source IP, reference designs, and examples for power electronics control
                                                                                                    • Operating temperature range from -40°C to 85°C
                                                                                                    • Advanced control quality and performance with FPGA
                                                                                                    • UL 61010-1 and CSA-C22.2 No. 61010-1, EN 61010-1, IEC 61010-1 safety standards

                                                                                                    Contents

                                                                                                    sbRIO-9607 CompactRIO single-board controller, NI 968x1 RIO Mezzanine card, Thermal heat sink kit, Standoffs, Screws, Power connector.

                                                                                                    Technical Specifications

                                                                                                    Accessory Type

                                                                                                    General Purpose Inverter Control Bundle

                                                                                                    Product Range

                                                                                                    -

                                                                                                    For Use With

                                                                                                    NI sbRIO-9605/9606/9607 Devices

                                                                                                    SVHC

                                                                                                    Lead

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    User Manual EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:Lead
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product