• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Test & Measurement
                                                                                                    3. Modular Test Systems
                                                                                                    4. PXI Systems
                                                                                                    5. PXI Oscilloscopes & Bundles
                                                                                                    6. PXI Oscilloscope Bundles
                                                                                                    Print Page

                                                                                                    867015-01

                                                                                                    PC USB Oscilloscope, PXIE-5162, 4 Channel, 1.5 GHz, 5 GSPS, 1.4 ns

                                                                                                    NI / EMERSON
                                                                                                    NI / EMERSON 867015-01
                                                                                                    NI / EMERSON 867015-01
                                                                                                    NI / EMERSON 867015-01
                                                                                                    NI / EMERSON 867015-01
                                                                                                    NI / EMERSON 867015-01
                                                                                                    NI / EMERSON 867015-01
                                                                                                    NI / EMERSON 867015-01
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No867015-01
                                                                                                    Newark Part No.47AK5809
                                                                                                    Product RangePXIE-5162
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 15 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$44,870.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $44,870.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    NI / EMERSON
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No867015-01
                                                                                                    Newark Part No.47AK5809
                                                                                                    Product RangePXIE-5162
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product RangePXIE-5162
                                                                                                    Scope Channels4 Channel
                                                                                                    Bandwidth1.5GHz
                                                                                                    Sampling Rate5GSPS
                                                                                                    Display Memory Depth-
                                                                                                    Calculated Rise Time1.4ns
                                                                                                    Kit ContentsPXIe-5162 PXI Oscilloscope
                                                                                                    Manufacturer Warranty3 Years
                                                                                                    SVHCLead

                                                                                                    Product Overview

                                                                                                    867015-01 is a 1.5GHz PXI oscilloscope bundle. The PXIe-SCP5105 bundle includes the 5-slot PXIe-1083 PXI chassis and the PXIe-5162 PXI oscilloscope. The PXIe-5162 has four channels that sample at up to 5GS/s. Plus, the PXIe-5162 features triggering modes, deep onboard memory, and an instrument driver that includes data streaming and analysis functions, ideal for applications with fast signals that require up to 1.5GHz of analog bandwidth and flexible measurement configurations. The included chassis features all hybrid connectors, 58W power and cooling, and an integrated Thunderbolt™ 3 MXI-Express controller. This bundle also includes four standard passive SP500X oscilloscope probes with fixed 10x attenuation for oscilloscopes that provide 1Mohm input impedance. Additionally, the PXIe-SCP5105 bundle includes a Thunderbolt cable as well as a power cable.

                                                                                                    • Simplify user benchtop by combining instruments in a single box
                                                                                                    • Sample at speeds up to 5GS/s with up to 1.5GHz of analog bandwidth
                                                                                                    • Store multiple channel acquisitions on same device with up to 2GB of on-board memory
                                                                                                    • 10bit vertical resolution
                                                                                                    • 2GB memory

                                                                                                    Contents

                                                                                                    PXI oscilloscope bundle, PXIe-1083 PXI chassis, PXIe-5162 PXI oscilloscope, Four standard passive SP500X oscilloscope probes with fixed 10x attenuation, Thunderbolt cable, Power cable.

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    PXIE-5162

                                                                                                    Bandwidth

                                                                                                    1.5GHz

                                                                                                    Display Memory Depth

                                                                                                    -

                                                                                                    Kit Contents

                                                                                                    PXIe-5162 PXI Oscilloscope

                                                                                                    SVHC

                                                                                                    Lead

                                                                                                    Scope Channels

                                                                                                    4 Channel

                                                                                                    Sampling Rate

                                                                                                    5GSPS

                                                                                                    Calculated Rise Time

                                                                                                    1.4ns

                                                                                                    Manufacturer Warranty

                                                                                                    3 Years

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Manufacturer Catalogue EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:Lead
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconWARNINGProposition 65
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.