Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No777918-01
Newark Part No.13AJ3710
Product RangePCI-6601
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No777918-01
Newark Part No.13AJ3710
Product RangePCI-6601
Technical Datasheet
No. of Channels32Channels
Bus Connector TypePCI
Resolution32bit
Frequency Max20MHz
For Use WithNI DAQ Systems
Product RangePCI-6601
SVHCNo SVHC (08-Jul-2021)
Product Overview
The PCI-6601 performs encoder position measurements, event counting, period measurements, pulse-width measurements, pulse generation, pulse-train generation, and frequency measurement. It features four counter/timers, digital debouncing filters, and TTL/CMOS-compatible digital I/O. The PCI-6601 can perform one high-speed DMA transfer.
Technical Specifications
No. of Channels
32Channels
Resolution
32bit
For Use With
NI DAQ Systems
SVHC
No SVHC (08-Jul-2021)
Bus Connector Type
PCI
Frequency Max
20MHz
Product Range
PCI-6601
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate