2. Test & Measurement
                                                                                                  3. Modular Test Systems
                                                                                                  4. PXI Systems
                                                                                                  5. PXI Relay Modules
                                                                                                  Print Page

                                                                                                  778572-20

                                                                                                  Relay Module, PXI-2520, 35MHz, SPST, 80 Channel, 2A, 150V

                                                                                                  NI / EMERSON
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  NI / EMERSON 778572-20
                                                                                                  ManufacturerNI / EMERSON
                                                                                                  Manufacturer Part No778572-20
                                                                                                  Newark Part No.13AJ3755
                                                                                                  Product RangePXI-2520
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 15 week(s)
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$4,283.000
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $4,283.00
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  NI / EMERSON
                                                                                                  ManufacturerNI / EMERSON
                                                                                                  Manufacturer Part No778572-20
                                                                                                  Newark Part No.13AJ3755
                                                                                                  Product RangePXI-2520
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product TypePXI Relay Module
                                                                                                  Contact ConfigurationSPST-NO
                                                                                                  No. of Relays80Relays
                                                                                                  Bus Connector TypePXI Hybrid
                                                                                                  Switching Voltage Max150V
                                                                                                  Switching Current Max2A
                                                                                                  Bandwidth35MHz
                                                                                                  For Use WithNI PXI Controller
                                                                                                  Product RangePXI-2520
                                                                                                  SVHCNo SVHC (08-Jul-2021)

                                                                                                  Product Overview

                                                                                                  The PXI-2520 is a general-purpose switch module that features independent single-pole single-throw (SPST) Form A armature relays. Each relay is nonlatching with very low on-resistance and low thermal offsets. The PXI-2520 is fully software programmable, and it supports on-board relay count tracking. With an efficient coupling of voltage/current capability and relay density, this switch module is ideal for automated test equipment (ATE) loads or for controlling heaters, lights, and fans.

                                                                                                  Technical Specifications

                                                                                                  Product Type

                                                                                                  PXI Relay Module

                                                                                                  No. of Relays

                                                                                                  80Relays

                                                                                                  Switching Voltage Max

                                                                                                  150V

                                                                                                  Bandwidth

                                                                                                  35MHz

                                                                                                  Product Range

                                                                                                  PXI-2520

                                                                                                  Contact Configuration

                                                                                                  SPST-NO

                                                                                                  Bus Connector Type

                                                                                                  PXI Hybrid

                                                                                                  Switching Current Max

                                                                                                  2A

                                                                                                  For Use With

                                                                                                  NI PXI Controller

                                                                                                  SVHC

                                                                                                  No SVHC (08-Jul-2021)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  6 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (08-Jul-2021)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Prop65WarningIconWARNINGProposition 65
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.