Need more?
Quantity | Price |
---|---|
1+ | $5,795.900 |
Product Information
Product Overview
783484-01 is a PXIe-7820 Kintex 7 160T FPGA, 128 DIO, PXI digital reconfigurable I/O module. With LabVIEW FPGA, you can individually configure the digital lines as inputs, outputs, counter/timers, PWM, encoder inputs, or specialized communication protocols. Users can also program custom on-board decision-making that executes with hardware-timed speed and reliability. Each line offers software-selectable logic levels. The PXIe-7820 supports peer-to-peer streaming for direct data transfer between PXI Express modules. The PXIe-7820 is well-suited for a wide variety of applications, such as high-speed waveform generation, sensor simulation, hardware-in-the-loop (HIL) test, bit error rate test, and other applications that require precise timing and control. Safety standards include IEC 61010-1, EN 61010-1, UL 61010-1, CSA 61010-1, EN 60079-0:2012, EN 60079-15:2010, IEC 60079-0: Ed 6, IEC 60079-15: Ed 4, UL 60079-0: Ed 5, UL 60079-15: Ed 3, CSA 60079-0: 2011, CSA 60079-15: 2012.
- Ambient operating temperature range from 0°C to 55°C (IEC 60068-2-1, IEC 60068-2-2)
- Features a user-programmable FPGA for on-board processing and flexible I/O operation
Technical Specifications
Digital Reconfigurable I/O Module
-
-
-
NI PXI Controllers
No SVHC (08-Jul-2021)
-
-
128I/O's
0°C to +55°C
PXIe-7820
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate