ALPHAWIRE
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
                                                                                                    2. Test & Measurement
                                                                                                    3. Modular Test Systems
                                                                                                    4. Timer / Counter Modules
                                                                                                    Print Page

                                                                                                    777918-01

                                                                                                    Counter/Timer Module, PCI-6601, 32 Channels, 32 bit, 20 MHz, DAQ Systems

                                                                                                    NI / EMERSON
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NI / EMERSON 777918-01
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No777918-01
                                                                                                    Newark Part No.13AJ3710
                                                                                                    Product RangePCI-6601
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    NI / EMERSON
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No777918-01
                                                                                                    Newark Part No.13AJ3710
                                                                                                    Product RangePCI-6601
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    No. of Channels32Channels
                                                                                                    Bus Connector TypePCI
                                                                                                    Resolution32bit
                                                                                                    Frequency Max20MHz
                                                                                                    For Use WithNI DAQ Systems
                                                                                                    Product RangePCI-6601
                                                                                                    SVHCNo SVHC (08-Jul-2021)

                                                                                                    Product Overview

                                                                                                    The PCI-6601 performs encoder position measurements, event counting, period measurements, pulse-width measurements, pulse generation, pulse-train generation, and frequency measurement. It features four counter/timers, digital debouncing filters, and TTL/CMOS-compatible digital I/O. The PCI-6601 can perform one high-speed DMA transfer.

                                                                                                    Technical Specifications

                                                                                                    No. of Channels

                                                                                                    32Channels

                                                                                                    Resolution

                                                                                                    32bit

                                                                                                    For Use With

                                                                                                    NI DAQ Systems

                                                                                                    SVHC

                                                                                                    No SVHC (08-Jul-2021)

                                                                                                    Bus Connector Type

                                                                                                    PCI

                                                                                                    Frequency Max

                                                                                                    20MHz

                                                                                                    Product Range

                                                                                                    PCI-6601

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (08-Jul-2021)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product