2. Test & Measurement
                                                                                                    3. Modular Test Systems
                                                                                                    4. Test Support Modules
                                                                                                    Print Page

                                                                                                    6002-410-043

                                                                                                    Clock Distribution Module, 8-CH, GPSDO, CDA-2990, USRP N210 Software Defined Radio Devices

                                                                                                    DIGILENT
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    DIGILENT 6002-410-043
                                                                                                    ManufacturerDIGILENT
                                                                                                    Manufacturer Part No6002-410-043
                                                                                                    Newark Part No.51AM2580
                                                                                                    Product RangeCDA-2990
                                                                                                    Your Part Number
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 9 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$3,768.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $3,768.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    DIGILENT
                                                                                                    ManufacturerDIGILENT
                                                                                                    Manufacturer Part No6002-410-043
                                                                                                    Newark Part No.51AM2580
                                                                                                    Product RangeCDA-2990
                                                                                                    Product TypeClock Distribution Module
                                                                                                    For Use WithNI USRP N210 Software Defined Radio Devices
                                                                                                    Product RangeCDA-2990
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Product Overview

                                                                                                    6002-410-043 is an OCTOCLOCK-G CDA-2990 8-channel clock distribution module with Integrated GPSDO. The OctoClock-G CDA-2990 is an upgraded version of the OctoClock CDA-2990, which includes an internal GPS-disciplined, oven-controlled crystal oscillator. Like the OctoClock CDA-2990, the OctoClock-G CDA-2990 provides 8 PPS and 10 MHz outputs. The OctoClock-G CDA-2990 is an affordable, high-accuracy timing reference and distribution system. This is a useful accessory for users that would like to build multi-channel systems that are synchronized to a common timing source. For example, the OctoClock-G CDA-2990 can be used to synchronize a system of USRP N210s for coherent operation. This can enable phased array applications such as beamforming, super-resolution direction-finding, diversity combining, or MIMO transceiver design.

                                                                                                    • Fully integrated timing source with 8-way distribution (10MHz and 1 PPS)
                                                                                                    • Convenient solution for multi-channel synchronization
                                                                                                    • Use with MIMO capable N-series devices for coherent system
                                                                                                    • User selection between Internal GPSDO or external 10MHz/1PPS source
                                                                                                    • Source detection with automatic switch over in case of failure or disconnect
                                                                                                    • 19″ rackmount – 1U
                                                                                                    • Locking power supply connector

                                                                                                    Contents

                                                                                                    OCTOCLOCK-G CDA-2990, Mounting brackets, Power supply.

                                                                                                    Technical Specifications

                                                                                                    Product Type

                                                                                                    Clock Distribution Module

                                                                                                    Product Range

                                                                                                    CDA-2990

                                                                                                    For Use With

                                                                                                    NI USRP N210 Software Defined Radio Devices

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (21-Jan-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product