ALPHAWIRE
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
                                                                                                    2. Test & Measurement
                                                                                                    3. Modular Test Systems
                                                                                                    4. Test Support Modules
                                                                                                    Print Page

                                                                                                    3706A-S

                                                                                                    Test Support, System Switch, 6 Slot, 3700A Series Digital Multimeters

                                                                                                    KEITHLEY
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    KEITHLEY 3706A-S
                                                                                                    ManufacturerKEITHLEY
                                                                                                    Manufacturer Part No3706A-S
                                                                                                    Newark Part No.82T8339
                                                                                                    Product Range3700A Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    3 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$4,590.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $4,590.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    KEITHLEY
                                                                                                    ManufacturerKEITHLEY
                                                                                                    Manufacturer Part No3706A-S
                                                                                                    Newark Part No.82T8339
                                                                                                    Product Range3700A Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product TypeSystem Switch
                                                                                                    For Use WithKeithley 3700A Series Digital Multimeters
                                                                                                    Product Range3700A Series
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    3706A-S is a six slot system switch mainframe. This mainframe contains six slots for plug-in cards in a compact 2U high (3.5inche/89mm) enclosure that easily accommodates the needs of medium to high channel count applications. When fully loaded, a mainframe can support up to 576 two-wire multiplexer channels or 2,688 one-pole matrix crosspoints for unrivalled density and economical per channel costs.

                                                                                                    • Multi processor architecture optimized for high throughput scanning, pattern switching applications
                                                                                                    • Remote PC control via Ethernet, USB and GPIB interfaces
                                                                                                    • Up to 576 two-wire or 720 one wire multiplexer channels in one mainframe
                                                                                                    • Up to 2,688 one-pole matrix crosspoints in one mainframe
                                                                                                    • Embedded test script processor offers unparalleled system automation, throughput and flexibility

                                                                                                    Contents

                                                                                                    3706A-S six slot system switch, Test script builder, Software suite CD, Ethernet crossover cable (CA-180-3A), Series 3700A product CD (includes LabVIEW®, IVI C and IVI.COM drivers).

                                                                                                    Technical Specifications

                                                                                                    Product Type

                                                                                                    System Switch

                                                                                                    Product Range

                                                                                                    3700A Series

                                                                                                    For Use With

                                                                                                    Keithley 3700A Series Digital Multimeters

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A992
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product