| Quantity | Price |
|---|---|
| 1+ | $3,768.000 |
Product Information
Product Overview
6002-410-043 is an OCTOCLOCK-G CDA-2990 8-channel clock distribution module with Integrated GPSDO. The OctoClock-G CDA-2990 is an upgraded version of the OctoClock CDA-2990, which includes an internal GPS-disciplined, oven-controlled crystal oscillator. Like the OctoClock CDA-2990, the OctoClock-G CDA-2990 provides 8 PPS and 10 MHz outputs. The OctoClock-G CDA-2990 is an affordable, high-accuracy timing reference and distribution system. This is a useful accessory for users that would like to build multi-channel systems that are synchronized to a common timing source. For example, the OctoClock-G CDA-2990 can be used to synchronize a system of USRP N210s for coherent operation. This can enable phased array applications such as beamforming, super-resolution direction-finding, diversity combining, or MIMO transceiver design.
- Fully integrated timing source with 8-way distribution (10MHz and 1 PPS)
- Convenient solution for multi-channel synchronization
- Use with MIMO capable N-series devices for coherent system
- User selection between Internal GPSDO or external 10MHz/1PPS source
- Source detection with automatic switch over in case of failure or disconnect
- 19″ rackmount – 1U
- Locking power supply connector
Contents
OCTOCLOCK-G CDA-2990, Mounting brackets, Power supply.
Technical Specifications
Clock Distribution Module
CDA-2990
NI USRP N210 Software Defined Radio Devices
No SVHC (21-Jan-2025)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate