Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNI / EMERSON
Manufacturer Part No790066-01
Newark Part No.26AM6817
Product RangeFD-11634
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $4,620.000 |
Price for:Each
Minimum: 1
Multiple: 1
$4,620.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No790066-01
Newark Part No.26AM6817
Product RangeFD-11634
Technical Datasheet
Product TypeSound and Vibration Device
Sampling Rate102.4kSPS
Resolution24bit
Bus Connector Type-
Analog Input CouplingAC/DC
Cutoff Frequency13.1072MHz
Front Connection Type-
No. of Input Channels8Channels
No. of Output Channels-
For Use WithNI FieldDAQ Devices
Product RangeFD-11634
SVHCTo Be Advised
Product Overview
790066-01 is a FieldDAQ FD-11634 sound & vibration module. It is an IP65/IP67-rated eight-channel sound and vibration input device that incorporates a TEDS input path and IEPE signal excitation source that can be enabled or disabled, removing the need for external sensor power. It can be networked and synchronized with IEEE 802.1AS devices.
- Dimension is 7.81inch x 3.04inch x 1.85inch
Technical Specifications
Product Type
Sound and Vibration Device
Resolution
24bit
Analog Input Coupling
AC/DC
Front Connection Type
-
No. of Output Channels
-
Product Range
FD-11634
Sampling Rate
102.4kSPS
Bus Connector Type
-
Cutoff Frequency
13.1072MHz
No. of Input Channels
8Channels
For Use With
NI FieldDAQ Devices
SVHC
To Be Advised
Technical Docs (1)
Alternatives for 790066-01
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate